Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lapp, Flexible Multicore, 100m 7 Core, Black Rubber Power Cable

RS Stock No.: 277-8359Brand: LappManufacturers Part No.: 1600151
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

7

Sheath Colour

Black

Length

100m

Cable Type

Flexible Multicore

Sheath Material

Rubber

Voltage Rating

750 V ac

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,145.36

AED 3,145.36 1 Reel of 50 Metres (ex VAT)

AED 3,302.63

AED 3,302.63 1 Reel of 50 Metres (inc. VAT)

Lapp, Flexible Multicore, 100m 7 Core, Black Rubber Power Cable

AED 3,145.36

AED 3,145.36 1 Reel of 50 Metres (ex VAT)

AED 3,302.63

AED 3,302.63 1 Reel of 50 Metres (inc. VAT)

Lapp, Flexible Multicore, 100m 7 Core, Black Rubber Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

7

Sheath Colour

Black

Length

100m

Cable Type

Flexible Multicore

Sheath Material

Rubber

Voltage Rating

750 V ac

Country of Origin

Germany