Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Bus Cable, 2 Cores, Screened, 100m, PROFIBUS Cable

RS Stock No.: 283-2183Brand: LappManufacturers Part No.: 2170235
brand-logo

Technical Document

Specifications

Brand

Lapp

Number of Cores

2

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Black

Cable Type

PROFIBUS

Cable Shape

Round

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,639.97

AED 1,639.97 1 Reel of 100 Metres (ex VAT)

AED 1,721.97

AED 1,721.97 1 Reel of 100 Metres (inc. VAT)

Lapp Bus Cable, 2 Cores, Screened, 100m, PROFIBUS Cable

AED 1,639.97

AED 1,639.97 1 Reel of 100 Metres (ex VAT)

AED 1,721.97

AED 1,721.97 1 Reel of 100 Metres (inc. VAT)

Lapp Bus Cable, 2 Cores, Screened, 100m, PROFIBUS Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Number of Cores

2

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Black

Cable Type

PROFIBUS

Cable Shape

Round

Country of Origin

Germany