Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LappETHERLINE, 50m Cat5e, Blue, SF/UTP Shielded, Unterminated PUR Sheath

RS Stock No.: 807-9562Brand: LappManufacturers Part No.: 2170297Distrelec Article No.: 30165440
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Lapp

Series

Etherline

LAN Category

Cat5e

Length

50m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

PUR

Fire Behaviour

Flame Retardant

Conductor Strand Type

Solid

Outer Diameter

6.3mm

American Wire Gauge

24 AWG

Cable Shape

Multicore

Standards Met

IEC 60332-1-2, UL AWM Style 21576

Voltage Rating

125 V

Distrelec Product Id

30165440

Country of Origin

Germany

Product details

Lapp Etherline® 4 pair Industrial Cat 5e Cable

A Cat 5e performance ethernet cable for fixed installation in industrial settings; suitable for EtherCat and EtherNet/IP applications.

Features and Benefits
·Designed for use in automation systems
·Suitable for fixed installation in dry and damp rooms
·Screened against interference
·Seamless communication from the sensor/actuator level to the Internet
·PUR outer sheath is resistant to mineral oils and abrasion
·Suitable for fixed installation in dry and damp rooms
·Halogen free
·Good mechanical resistance
·8079565 - Is the 2 pair version of the Etherline® cable with 2 twisted pairs

Stock information temporarily unavailable.

AED 881.73

AED 881.73 1 Reel of 50 Metres (ex VAT)

AED 925.82

AED 925.82 1 Reel of 50 Metres (inc. VAT)

LappETHERLINE, 50m Cat5e, Blue, SF/UTP Shielded, Unterminated PUR Sheath

AED 881.73

AED 881.73 1 Reel of 50 Metres (ex VAT)

AED 925.82

AED 925.82 1 Reel of 50 Metres (inc. VAT)

LappETHERLINE, 50m Cat5e, Blue, SF/UTP Shielded, Unterminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

Etherline

LAN Category

Cat5e

Length

50m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

PUR

Fire Behaviour

Flame Retardant

Conductor Strand Type

Solid

Outer Diameter

6.3mm

American Wire Gauge

24 AWG

Cable Shape

Multicore

Standards Met

IEC 60332-1-2, UL AWM Style 21576

Voltage Rating

125 V

Distrelec Product Id

30165440

Country of Origin

Germany

Product details

Lapp Etherline® 4 pair Industrial Cat 5e Cable

A Cat 5e performance ethernet cable for fixed installation in industrial settings; suitable for EtherCat and EtherNet/IP applications.

Features and Benefits
·Designed for use in automation systems
·Suitable for fixed installation in dry and damp rooms
·Screened against interference
·Seamless communication from the sensor/actuator level to the Internet
·PUR outer sheath is resistant to mineral oils and abrasion
·Suitable for fixed installation in dry and damp rooms
·Halogen free
·Good mechanical resistance
·8079565 - Is the 2 pair version of the Etherline® cable with 2 twisted pairs