Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LappETHERLINE, 50m Cat6, Green, STP Shielded, Unterminated PUR Sheath

RS Stock No.: 807-9587Brand: LappManufacturers Part No.: 2170465Distrelec Article No.: 30165436
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Lapp

Series

Etherline

Length

50m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

STP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

PUR

Fire Behaviour

Flame Retardant

Outer Diameter

8.7mm

American Wire Gauge

22 AWG

Cable Shape

Twisted Pair

Standards Met

CE

Conductor Strand Type

Solid

Voltage Rating

125 V

Distrelec Product Id

30165436

Country of Origin

Germany

Product details

Etherline Industrial Cat 6a Cable

Industrial Ethernet cable Cat 6a for fixed installation
Halogen free and UV resistant
Ideal for automation applications, industrial machinery and plant engineering
Good mechanical resistance
Industrial Ethernet cable for PROFINET applications with 4 pairs- qualified for 10Gbit/s
For industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702
Fixed installation
Can be used in dry or damp rooms
For PROFINET applications type A
Screened against interference
Can be used for Industrial Ethernet in harsh industrial environments

Standards

EN 50173-3 ISO/IEC 24702

Stock information temporarily unavailable.

AED 2,245.79

AED 2,245.79 1 Reel of 50 Metres (ex VAT)

AED 2,358.08

AED 2,358.08 1 Reel of 50 Metres (inc. VAT)

LappETHERLINE, 50m Cat6, Green, STP Shielded, Unterminated PUR Sheath

AED 2,245.79

AED 2,245.79 1 Reel of 50 Metres (ex VAT)

AED 2,358.08

AED 2,358.08 1 Reel of 50 Metres (inc. VAT)

LappETHERLINE, 50m Cat6, Green, STP Shielded, Unterminated PUR Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

Etherline

Length

50m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

STP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

PUR

Fire Behaviour

Flame Retardant

Outer Diameter

8.7mm

American Wire Gauge

22 AWG

Cable Shape

Twisted Pair

Standards Met

CE

Conductor Strand Type

Solid

Voltage Rating

125 V

Distrelec Product Id

30165436

Country of Origin

Germany

Product details

Etherline Industrial Cat 6a Cable

Industrial Ethernet cable Cat 6a for fixed installation
Halogen free and UV resistant
Ideal for automation applications, industrial machinery and plant engineering
Good mechanical resistance
Industrial Ethernet cable for PROFINET applications with 4 pairs- qualified for 10Gbit/s
For industrial secondary and tertiary cabling according to EN 50173-3 ISO/IEC 24702
Fixed installation
Can be used in dry or damp rooms
For PROFINET applications type A
Screened against interference
Can be used for Industrial Ethernet in harsh industrial environments

Standards

EN 50173-3 ISO/IEC 24702