Technical Document
Specifications
Brand
LappSeries
UNITRONIC BUS PB FC
Number of Cores
2
Cross Sectional Area
0.64 mm²
American Wire Gauge
19 AWG
Conductor Material
Copper
Sheath Material
PE
Sheath Colour
Black
Screen Type
Foil
Screened/Unscreened
Screened
Outer Diameter
8mm
Length
50m
Voltage Rating
250 V
CPR Certification
Eca
Fire Behaviour
Halogen Free
Cable Shape
Multicore
Core Strands
2 x 0.64 mm
Conductor Resistance
133 Ω/km
Country of Origin
Germany
Product details
Unitronic BUS PB Fast Connect Cable
Fast Connect (FC) cable design
Can be used for PROFIBUS-DP as well as for PROFIBUS-FMS and FIP
Ideal for automation applications, industrial machinery and plant engineering
Halogen free
For fixed installation
Maximum electromagnetic screening
Suitable for use in dry or damp rooms
AED 823.41
AED 823.41 1 Reel of 50 Metres (ex VAT)
AED 864.58
AED 864.58 1 Reel of 50 Metres (inc. VAT)
1
AED 823.41
AED 823.41 1 Reel of 50 Metres (ex VAT)
AED 864.58
AED 864.58 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappSeries
UNITRONIC BUS PB FC
Number of Cores
2
Cross Sectional Area
0.64 mm²
American Wire Gauge
19 AWG
Conductor Material
Copper
Sheath Material
PE
Sheath Colour
Black
Screen Type
Foil
Screened/Unscreened
Screened
Outer Diameter
8mm
Length
50m
Voltage Rating
250 V
CPR Certification
Eca
Fire Behaviour
Halogen Free
Cable Shape
Multicore
Core Strands
2 x 0.64 mm
Conductor Resistance
133 Ω/km
Country of Origin
Germany
Product details
Unitronic BUS PB Fast Connect Cable
Fast Connect (FC) cable design
Can be used for PROFIBUS-DP as well as for PROFIBUS-FMS and FIP
Ideal for automation applications, industrial machinery and plant engineering
Halogen free
For fixed installation
Maximum electromagnetic screening
Suitable for use in dry or damp rooms