Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp ÖLFLEX CONTROL TM CY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey, 15 AWG

RS Stock No.: 807-9739Brand: LappManufacturers Part No.: 281603CY
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CONTROL TM CY

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Minimum Bend Radius

5 x Diameter

Outer Diameter

8.8mm

Length

50m

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Fire Behaviour

Flame Retardant

Drain Wire

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Olflex Control TM CY NFPA 70/79 Cable

From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.

The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.

The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.

Features and Benefits

• Easy installation due to omission of closed raceways (suitable for open wiring)
• Flame-retardant according to CSA FT4
• Cold resistance
• Mechanical resistance
• Torsion resistance
• Oil resistant
• Torsion resistant for drip loops

Applications

This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;

• Tool machinery
• Industrial machinery
• Industrial control systems
• Power extensions

Accessories

Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.

405-8817 is an M12 IP68 Skintop Cable Gland
405-8823 is an M16 IP68 Skintop Cable Gland
405-8839 is an M20 IP68 Skintop Cable Gland
405-8845 is an M25 IP68 Skintop Cable Gland
405-8851 is an M32 IP68 Skintop Cable Gland
405-8867 is an M40 IP68 Skintop Cable Gland
405-8889 is an M50 IP68 Skintop Cable Gland
405-8895 is an M63 IP68 Skintop Cable Gland

Stock information temporarily unavailable.

AED 1,967.33

AED 1,967.33 1 Reel of 50 Metres (ex VAT)

AED 2,065.70

AED 2,065.70 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CONTROL TM CY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey, 15 AWG

AED 1,967.33

AED 1,967.33 1 Reel of 50 Metres (ex VAT)

AED 2,065.70

AED 2,065.70 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CONTROL TM CY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CONTROL TM CY

Number of Cores

3

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Braid, Foil

Screened/Unscreened

Screened

Minimum Bend Radius

5 x Diameter

Outer Diameter

8.8mm

Length

50m

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Fire Behaviour

Flame Retardant

Drain Wire

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Olflex Control TM CY NFPA 70/79 Cable

From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.

The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.

The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.

Features and Benefits

• Easy installation due to omission of closed raceways (suitable for open wiring)
• Flame-retardant according to CSA FT4
• Cold resistance
• Mechanical resistance
• Torsion resistance
• Oil resistant
• Torsion resistant for drip loops

Applications

This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;

• Tool machinery
• Industrial machinery
• Industrial control systems
• Power extensions

Accessories

Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.

405-8817 is an M12 IP68 Skintop Cable Gland
405-8823 is an M16 IP68 Skintop Cable Gland
405-8839 is an M20 IP68 Skintop Cable Gland
405-8845 is an M25 IP68 Skintop Cable Gland
405-8851 is an M32 IP68 Skintop Cable Gland
405-8867 is an M40 IP68 Skintop Cable Gland
405-8889 is an M50 IP68 Skintop Cable Gland
405-8895 is an M63 IP68 Skintop Cable Gland