Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp, 100m 4 Core, Black Rubber Power Cable +60°C

RS Stock No.: 406-966Brand: LappManufacturers Part No.: 38100857
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

12 A

CPR Certification

Eca

Sheath Material

Rubber

Voltage Rating

500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Maximum Operating Temperature

+60°C

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

Rubber

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Italy

Product details

H05RR-F Flexible Rubber Cable

From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.

Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.

For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.

Features and Benefits

• Lightweight and flexible
• Flame Retardant
• Ozone resistant
• Operating Temperature for flexible use: -25°C to +60°C
• Voltage Rating 300/500 V

Applications

Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;

• Household appliances such as refrigerators
•13 Amp extension lead reels
• Light and sound and technology

You may be interested in
Black 4core rubber mains cable,0.75sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
Cable,mains,flexible,4 core,31
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C
AED 1,220.471 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 2,375.68

AED 2,375.68 1 Reel of 100 Metres (ex VAT)

AED 2,494.46

AED 2,494.46 1 Reel of 100 Metres (inc. VAT)

Lapp, 100m 4 Core, Black Rubber Power Cable +60°C

AED 2,375.68

AED 2,375.68 1 Reel of 100 Metres (ex VAT)

AED 2,494.46

AED 2,494.46 1 Reel of 100 Metres (inc. VAT)

Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Black 4core rubber mains cable,0.75sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
Cable,mains,flexible,4 core,31
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C
AED 1,220.471 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

12 A

CPR Certification

Eca

Sheath Material

Rubber

Voltage Rating

500 V

European Harmonised Code

H05RR-F

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Maximum Operating Temperature

+60°C

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

Rubber

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Italy

Product details

H05RR-F Flexible Rubber Cable

From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.

Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.

For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.

Features and Benefits

• Lightweight and flexible
• Flame Retardant
• Ozone resistant
• Operating Temperature for flexible use: -25°C to +60°C
• Voltage Rating 300/500 V

Applications

Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;

• Household appliances such as refrigerators
•13 Amp extension lead reels
• Light and sound and technology

You may be interested in
Black 4core rubber mains cable,0.75sq.mm
P.O.A.1 Reel of 100 Metres (ex VAT)
Cable,mains,flexible,4 core,31
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, TRS, 100m 4 Core, Black CPE Power Cable +60°C
AED 1,220.471 Reel of 100 Metres (ex VAT)