Lapp ÖLFLEX® H07V-K Series Black 2.5 mm² Hook Up Wire, 50/30, 100m, PVC Insulation, 4520012

RS Stock No.: 724-4418Brand: LappManufacturers Part No.: 4520012Distrelec Article No.: 30049629
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

50/30

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

3.7mm

Voltage Rating

750 V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

CPR Certification

Eca

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Series

ÖLFLEX® H07V-K

Size of Strands

30 AWG

Number of Strands

50

Country of Origin

Germany

Product details

Lapp Single Core Cable - H07V-K

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.

AED 685.70

AED 685.70 1 Reel of 100 Metres (ex VAT)

AED 719.99

AED 719.99 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX® H07V-K Series Black 2.5 mm² Hook Up Wire, 50/30, 100m, PVC Insulation, 4520012

AED 685.70

AED 685.70 1 Reel of 100 Metres (ex VAT)

AED 719.99

AED 719.99 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX® H07V-K Series Black 2.5 mm² Hook Up Wire, 50/30, 100m, PVC Insulation, 4520012

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

50/30

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

3.7mm

Voltage Rating

750 V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

CPR Certification

Eca

Conductor Material

Bare Copper

Fire Behaviour

Flame Retardant

Series

ÖLFLEX® H07V-K

Size of Strands

30 AWG

Number of Strands

50

Country of Origin

Germany

Product details

Lapp Single Core Cable - H07V-K

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Frequently Asked Questions

Can this wire be used outdoors?

Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.

Which wire types are a better choice, stranded or solid?

Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.