Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lapp ÖLFLEX® Series Black 4 mm² Hook Up Wire, 100m, PVC Insulation, 4520013

RS Stock No.: 812-4573Brand: LappManufacturers Part No.: 4520013Distrelec Article No.: 30049630
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

4 mm²

Sheath Colour

Black

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450 V, 750 V

Outer Diameter

4.8mm

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper

Standards Met

EAC

Series

ÖLFLEX®

Distrelec Product Id

30049630

Country of Origin

Germany

Product details

H07V-K Wire

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Standards

EN 50525-2-31, IEC 60332-1-2

Stock information temporarily unavailable.

AED 987.00

AED 987.00 1 Reel of 100 Metres (ex VAT)

AED 1,036.35

AED 1,036.35 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX® Series Black 4 mm² Hook Up Wire, 100m, PVC Insulation, 4520013

AED 987.00

AED 987.00 1 Reel of 100 Metres (ex VAT)

AED 1,036.35

AED 1,036.35 1 Reel of 100 Metres (inc. VAT)

Lapp ÖLFLEX® Series Black 4 mm² Hook Up Wire, 100m, PVC Insulation, 4520013
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

4 mm²

Sheath Colour

Black

Cable Shape

Single Core

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

450 V, 750 V

Outer Diameter

4.8mm

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper

Standards Met

EAC

Series

ÖLFLEX®

Distrelec Product Id

30049630

Country of Origin

Germany

Product details

H07V-K Wire

From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.

The wire features a mark for recognized suitability when used in European equipment and machinery.

Features and Benefits

• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2

Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;

• Power Management
• Industrial Machinery
• Medical Equipment

The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.

Standards

EN 50525-2-31, IEC 60332-1-2