Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Blanking Plug, PG9, Nickel Plated Brass, 17mm Diameter, Threaded

RS Stock No.: 243-9191Brand: LappManufacturers Part No.: 52003390
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

Lapp

Thread Size

PG9

Material

Nickel Plated Brass

Plug Type

Blanking

Diameter

17mm

Threaded/Unthreaded

Threaded

Colour

Metal

IP Rating

IP54

Maximum Operating Temperature

+200°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-60°C

Standards Met

CE

For Use With

Cable Screw Gland

Series

5200

Country of Origin

Germany

Product details

Lapp Brass Blanking Plug - PG

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.

They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• PG Sizes

Applications
These blind plugs can be used in;

• Electric Motor Manufacturing
• Machine Manufacturing

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lapp Blanking Plug, PG9, PS, Threaded
AED 1.522Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 24.50

AED 4.90 Each (In a Pack of 5) (ex VAT)

AED 25.72

AED 5.145 Each (In a Pack of 5) (inc. VAT)

Lapp Blanking Plug, PG9, Nickel Plated Brass, 17mm Diameter, Threaded

AED 24.50

AED 4.90 Each (In a Pack of 5) (ex VAT)

AED 25.72

AED 5.145 Each (In a Pack of 5) (inc. VAT)

Lapp Blanking Plug, PG9, Nickel Plated Brass, 17mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 4.90AED 24.50
25 - 45AED 4.65AED 23.25
50+AED 4.40AED 22.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lapp Blanking Plug, PG9, PS, Threaded
AED 1.522Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Lapp

Thread Size

PG9

Material

Nickel Plated Brass

Plug Type

Blanking

Diameter

17mm

Threaded/Unthreaded

Threaded

Colour

Metal

IP Rating

IP54

Maximum Operating Temperature

+200°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-60°C

Standards Met

CE

For Use With

Cable Screw Gland

Series

5200

Country of Origin

Germany

Product details

Lapp Brass Blanking Plug - PG

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.

They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• PG Sizes

Applications
These blind plugs can be used in;

• Electric Motor Manufacturing
• Machine Manufacturing

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lapp Blanking Plug, PG9, PS, Threaded
AED 1.522Each (In a Pack of 5) (ex VAT)