Lapp SKINDICHT Series Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 6mm min., 8mm max., IP55

Technical Document
Specifications
Brand
LappThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
6mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP55
Locknut Included
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Pieces
50
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-20 → +80 °C
Kit Includes
Cable Gland
Reference
SKINDICHT SKZ
Country of Origin
Germany
Product details
Lapp IP55 PG/Metric Strain Relief Gland
From Lapp, this Skindicht cable is equipped two solid brass saddle clamps that offer superior strain relief in cable management. Its simple screw-on application means it is easily and securely fitted in pre-bored holes.
With a solid nickel-plated brass construction, this robust cable clamp ensures excellent mechanical stability. It also offers a moderate degree of environmental sealing.
The Skindicht SKZ cable gland also features an incised sealing ring which can adjust to several cable diameters.
Features and Benefits
• Robust Construction
• IP55 Protection
• Operating Temperature of -30°C to +80°C
Applications
This versatile and robust cable gland is suitable for a variety of applications to manage cable attachment through panels, junction boxes and machinery housing. They are often used in;
• Construction Equipment
• Plant Engineering
• Electric Motor Manufacturing
Environment
These cable glands are sealed to IP55, which means they have excellent resistance to dust and particle resistance, and are protected against light water spray from any angle. This means they are suitable for most indoor applications, even in harsh environments.
Supplied with
Lock nut
AED 226.54
AED 45.308 Each (In a Pack of 5) (ex VAT)
AED 237.87
AED 47.573 Each (In a Pack of 5) (inc. VAT)
5
AED 226.54
AED 45.308 Each (In a Pack of 5) (ex VAT)
AED 237.87
AED 47.573 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 45.308 | AED 226.54 |
25 - 45 | AED 43.102 | AED 215.51 |
50+ | AED 40.845 | AED 204.22 |
Technical Document
Specifications
Brand
LappThread Size
PG9
Maximum Cable Diameter
8mm
Minimum Cable Diameter
6mm
Material
Nickel Plated Brass
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP55
Locknut Included
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Pieces
50
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-20 → +80 °C
Kit Includes
Cable Gland
Reference
SKINDICHT SKZ
Country of Origin
Germany
Product details
Lapp IP55 PG/Metric Strain Relief Gland
From Lapp, this Skindicht cable is equipped two solid brass saddle clamps that offer superior strain relief in cable management. Its simple screw-on application means it is easily and securely fitted in pre-bored holes.
With a solid nickel-plated brass construction, this robust cable clamp ensures excellent mechanical stability. It also offers a moderate degree of environmental sealing.
The Skindicht SKZ cable gland also features an incised sealing ring which can adjust to several cable diameters.
Features and Benefits
• Robust Construction
• IP55 Protection
• Operating Temperature of -30°C to +80°C
Applications
This versatile and robust cable gland is suitable for a variety of applications to manage cable attachment through panels, junction boxes and machinery housing. They are often used in;
• Construction Equipment
• Plant Engineering
• Electric Motor Manufacturing
Environment
These cable glands are sealed to IP55, which means they have excellent resistance to dust and particle resistance, and are protected against light water spray from any angle. This means they are suitable for most indoor applications, even in harsh environments.
Supplied with
Lock nut