Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Blanking Plug, M63, 70mm Hole Diameter, Nickel Plated Brass, 70mm Diameter, Threaded

RS Stock No.: 406-9457Brand: LappManufacturers Part No.: 52103175
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

Lapp

Thread Size

M63

Hole Diameter

70mm

Material

Nickel Plated Brass

Plug Type

Blanking

Diameter

70mm

Threaded/Unthreaded

Threaded

Colour

Black

IP Rating

IP68

For Use With

Cable Screw Gland

Minimum Operating Temperature

-20°C

Standards Met

IEC

Series

5210

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Lapp Brass Blanking Plug - Metric

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.

They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• Metric Sizes

Applications
These blind plugs can be used in;

• Electric Motor Manufacturing
• Machine Manufacturing

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lapp Blanking Plug, M63, Fibreglass Nylon, 70mm Diameter, Threaded
AED 16.703Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 1,264.72

AED 126.472 Each (In a Pack of 10) (ex VAT)

AED 1,327.96

AED 132.796 Each (In a Pack of 10) (inc. VAT)

Lapp Blanking Plug, M63, 70mm Hole Diameter, Nickel Plated Brass, 70mm Diameter, Threaded

AED 1,264.72

AED 126.472 Each (In a Pack of 10) (ex VAT)

AED 1,327.96

AED 132.796 Each (In a Pack of 10) (inc. VAT)

Lapp Blanking Plug, M63, 70mm Hole Diameter, Nickel Plated Brass, 70mm Diameter, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 126.472AED 1,264.72
50 - 90AED 120.12AED 1,201.20
100+AED 114.292AED 1,142.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lapp Blanking Plug, M63, Fibreglass Nylon, 70mm Diameter, Threaded
AED 16.703Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Lapp

Thread Size

M63

Hole Diameter

70mm

Material

Nickel Plated Brass

Plug Type

Blanking

Diameter

70mm

Threaded/Unthreaded

Threaded

Colour

Black

IP Rating

IP68

For Use With

Cable Screw Gland

Minimum Operating Temperature

-20°C

Standards Met

IEC

Series

5210

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Lapp Brass Blanking Plug - Metric

From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole, and have a simple screw-on action.

They feature a robust nickel plated brass construction, and have a good degree of resistance against corrosion and temperature for a low-maintenance cable management solution.

Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.

Features and Benefits

• Nickel-plated Brass Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Corrosion Resistance
• Temperature Resistance
• Metric Sizes

Applications
These blind plugs can be used in;

• Electric Motor Manufacturing
• Machine Manufacturing

Accessories

These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.

664-4609 are M 12 x 1.5mm O-Rings
664-4606 are M 12 x 2.0mm O-Rings
664-4603 are M 16 x 1.5mm O-Rings
664-4612 are M 16 x 2.0mm O-Rings
664-4619 are M 20 x 1.5mm O-Rings
664-4615 are M 20 x 2.0mm O-Rings
664-4628 are M 25 x 2.0mm O-Rings
664-4621 are M 32 x 2.0mm O-Rings
664-4625 are M 40 x 2.0mm O-Rings
664-4634 are M 50 x 2.0mm O-Rings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lapp Blanking Plug, M63, Fibreglass Nylon, 70mm Diameter, Threaded
AED 16.703Each (In a Pack of 10) (ex VAT)