Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Cable Gland Adaptor, M20 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, SKINDICHT Series

RS Stock No.: 664-4508Brand: LappManufacturers Part No.: 52104454
brand-logo
View all in Cable Gland Adaptors

Technical Document

Specifications

Brand

Lapp

Exterior Thread Size

M20

Interior Thread Size

M25

Material

Nickel Plated Brass

Type

Enlager

Thread Size

M20 → M25

Colour

Metallic

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Series

SKINDICHT�

Country of Origin

Germany

Product details

Skintop Nickel Plated Brass Enlargers - Metric

From Lapp, this Skindicht MR-M enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these enlargers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

664-4495 is a M12 to M16 Nickel Plated Brass Enlarger
664-4505 is a M16 to M20 Nickel Plated Brass Enlarger
664-4508 is a M20 to M25 Nickel Plated Brass Enlarger
664-4502 is a M25 to M32 Nickel Plated Brass Enlarger
664-4511 is a M32 to M40 Nickel Plated Brass Enlarger
664-4514 is a M40 to M50 Nickel Plated Brass Enlarger

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands

Stock information temporarily unavailable.

AED 66.26

AED 66.26 1 Bag of 5 (ex VAT)

AED 69.57

AED 69.57 1 Bag of 5 (inc. VAT)

Lapp Cable Gland Adaptor, M20 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, SKINDICHT Series

AED 66.26

AED 66.26 1 Bag of 5 (ex VAT)

AED 69.57

AED 69.57 1 Bag of 5 (inc. VAT)

Lapp Cable Gland Adaptor, M20 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, SKINDICHT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 66.26
5 - 9AED 63.05
10+AED 60.85

Technical Document

Specifications

Brand

Lapp

Exterior Thread Size

M20

Interior Thread Size

M25

Material

Nickel Plated Brass

Type

Enlager

Thread Size

M20 → M25

Colour

Metallic

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Series

SKINDICHT�

Country of Origin

Germany

Product details

Skintop Nickel Plated Brass Enlargers - Metric

From Lapp, this Skindicht MR-M enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.

With a robust nickel plated brass construction, these enlargers are reliable and effective.

Features and Benefits

• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design

Applications

The thread reducers can be used with cable glands in a variety of applications, such as;

• Machines
• Devices
• Housings

Additional Sizes

664-4495 is a M12 to M16 Nickel Plated Brass Enlarger
664-4505 is a M16 to M20 Nickel Plated Brass Enlarger
664-4508 is a M20 to M25 Nickel Plated Brass Enlarger
664-4502 is a M25 to M32 Nickel Plated Brass Enlarger
664-4511 is a M32 to M40 Nickel Plated Brass Enlarger
664-4514 is a M40 to M50 Nickel Plated Brass Enlarger

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands