Technical Document
Specifications
Brand
LappThread Size
M25
Maximum Cable Diameter
17.5mm
Minimum Cable Diameter
8.5mm
Material
Die Cast Zinc
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP55
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Reference
SKINDICHT RWV-M
Country of Origin
Germany
Product details
Lapp Skintop RWV-M Cable Gland with Locknut, IP55
From Lapp Group, the Skintop range of cable glands are ideal for protecting and managing your cable installation. With an excellent resistance to chemical contact and mechanical impact, this angled cable gland is ideal for when cables need to be run in parallel with a wall.
The Skintop RWV-M cable gland includes a lock nut which enables it to be secured in any position, and features a sealing ring for extra protection against the elements.
Constructed from diecast-zinc and nickel-plated brass, this high quality Lapp cable gland offers security and versatility in your wiring and cable management.
Features and Benefits
• Corrosion Resistant
• Sea Water Resistant
• Impact Resistant
• Temperature Resistant
• Sealed by Incised Sealing Ring
• Strain Relief
• Metric Thread Size
Applications
The versatility of this cable gland ensures it can be used in high demand industrial and electrical applications. It is commonly used in plant engineering, automation, machine manufacturing, and all applications where robust cable management is required.
Environment
With a sturdy construction and excellent sealing, this Skintop cable gland has a protection level of IP55. This makes it resistant to limited dust ingress, and protected from low pressure water jets. Combined with its resistance against corrosion and temperature, it is suitable for use in many outdoor and harsh environments.
Supplied with
Lock Nut
Standards
EN 60423
AED 486.10
AED 486.10 1 Bag of 5 (ex VAT)
AED 510.40
AED 510.40 1 Bag of 5 (inc. VAT)
1
AED 486.10
AED 486.10 1 Bag of 5 (ex VAT)
AED 510.40
AED 510.40 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 486.10 |
5 - 9 | AED 461.79 |
10+ | AED 437.90 |
Technical Document
Specifications
Brand
LappThread Size
M25
Maximum Cable Diameter
17.5mm
Minimum Cable Diameter
8.5mm
Material
Die Cast Zinc
Colour
Metallic
Series
SKINDICHT�
IP Rating
IP55
Locknut Included
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Reference
SKINDICHT RWV-M
Country of Origin
Germany
Product details
Lapp Skintop RWV-M Cable Gland with Locknut, IP55
From Lapp Group, the Skintop range of cable glands are ideal for protecting and managing your cable installation. With an excellent resistance to chemical contact and mechanical impact, this angled cable gland is ideal for when cables need to be run in parallel with a wall.
The Skintop RWV-M cable gland includes a lock nut which enables it to be secured in any position, and features a sealing ring for extra protection against the elements.
Constructed from diecast-zinc and nickel-plated brass, this high quality Lapp cable gland offers security and versatility in your wiring and cable management.
Features and Benefits
• Corrosion Resistant
• Sea Water Resistant
• Impact Resistant
• Temperature Resistant
• Sealed by Incised Sealing Ring
• Strain Relief
• Metric Thread Size
Applications
The versatility of this cable gland ensures it can be used in high demand industrial and electrical applications. It is commonly used in plant engineering, automation, machine manufacturing, and all applications where robust cable management is required.
Environment
With a sturdy construction and excellent sealing, this Skintop cable gland has a protection level of IP55. This makes it resistant to limited dust ingress, and protected from low pressure water jets. Combined with its resistance against corrosion and temperature, it is suitable for use in many outdoor and harsh environments.
Supplied with
Lock Nut
Standards
EN 60423