Technical Document
Specifications
Brand
LappMaterial
Fibreglass PA
Thread Size
PG9
Colour
Black
IP Rating
IP68
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
For Use With
Cable Gland
Country of Origin
Germany
Product details
PG Thread Locknuts
From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes to secure maximum mechanical stability.
These locknuts have a robust polyamide glass fibre-reinforced construction, and have excellent temperature resistance. They also feature a supporting surface for assembly tools, which helps prevent damage and scratches to the lock nut and housing.
Features and Benefits
• Robust Glass-Fibre Reinforced Construction
• Easy to Assemble
• Temperature Resistant
• Operating Temperature Range of -20°C to +100°C
• PG Sizes
Applications
These lock nuts are compatible with Skintop ST cable glands, which are often used in applications, such as:
• Machine and Equipment Manufacturing
• Photovoltaic Technology
• Automation Technology
Environment
This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.
Accessories
These lock nuts are compatible with PG threaded Skintop ST cable glands;
• 389-577 is a Grey Skintop Cable gland, PG7, IP68
• 389-583 is a Grey Skintop Cable gland, PG9, IP68
• 389-599 is a Grey Skintop Cable gland, PG11, IP68
• 389-606 is a Grey Skintop Cable gland, PG13.5, IP68
• 389-612 is a Grey Skintop Cable gland, PG16, IP68
• 392-056 is a Grey Skintop Cable gland, PG21, IP68
• 392-062 is a Grey Skintop Cable gland, PG29, IP68
• 182-9127 is a Grey Skintop Cable gland, PG36, IP68
• 182-9133 is a Grey Skintop Cable gland, PG42, IP68
• 206-6080 is a Black Skintop Cable gland, PG7, IP68
• 206-6096 is a Black Skintop Cable gland, PG9, IP68
• 206-6103 is a Black Skintop Cable gland, PG11, IP68
• 206-6119 is a Black Skintop Cable gland, PG13.5, IP68
• 206-6125 is a Black Skintop Cable gland, PG16, IP68
• 206-6131 is a Black Skintop Cable gland, PG21, IP68
• 206-6147 is a Black Skintop Cable gland, PG29, IP68
AED 12.62
AED 2.524 Each (In a Pack of 5) (ex VAT)
AED 13.25
AED 2.65 Each (In a Pack of 5) (inc. VAT)
5
AED 12.62
AED 2.524 Each (In a Pack of 5) (ex VAT)
AED 13.25
AED 2.65 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 2.524 | AED 12.62 |
25 - 45 | AED 2.42 | AED 12.10 |
50+ | AED 2.266 | AED 11.33 |
Technical Document
Specifications
Brand
LappMaterial
Fibreglass PA
Thread Size
PG9
Colour
Black
IP Rating
IP68
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
For Use With
Cable Gland
Country of Origin
Germany
Product details
PG Thread Locknuts
From Lapp, these Skintop cable gland lock nuts work with compatible Skintop cable glands to provide a secure fixing to panels, junction boxes and machinery housing. With an easy-to-fit screw on action, the cable glands attach through threadless bore holes to secure maximum mechanical stability.
These locknuts have a robust polyamide glass fibre-reinforced construction, and have excellent temperature resistance. They also feature a supporting surface for assembly tools, which helps prevent damage and scratches to the lock nut and housing.
Features and Benefits
• Robust Glass-Fibre Reinforced Construction
• Easy to Assemble
• Temperature Resistant
• Operating Temperature Range of -20°C to +100°C
• PG Sizes
Applications
These lock nuts are compatible with Skintop ST cable glands, which are often used in applications, such as:
• Machine and Equipment Manufacturing
• Photovoltaic Technology
• Automation Technology
Environment
This cable gland lock nut provides does not provide environmental resistance by itself, but does not compromise the IP rating of the cable gland it is used with.
Accessories
These lock nuts are compatible with PG threaded Skintop ST cable glands;
• 389-577 is a Grey Skintop Cable gland, PG7, IP68
• 389-583 is a Grey Skintop Cable gland, PG9, IP68
• 389-599 is a Grey Skintop Cable gland, PG11, IP68
• 389-606 is a Grey Skintop Cable gland, PG13.5, IP68
• 389-612 is a Grey Skintop Cable gland, PG16, IP68
• 392-056 is a Grey Skintop Cable gland, PG21, IP68
• 392-062 is a Grey Skintop Cable gland, PG29, IP68
• 182-9127 is a Grey Skintop Cable gland, PG36, IP68
• 182-9133 is a Grey Skintop Cable gland, PG42, IP68
• 206-6080 is a Black Skintop Cable gland, PG7, IP68
• 206-6096 is a Black Skintop Cable gland, PG9, IP68
• 206-6103 is a Black Skintop Cable gland, PG11, IP68
• 206-6119 is a Black Skintop Cable gland, PG13.5, IP68
• 206-6125 is a Black Skintop Cable gland, PG16, IP68
• 206-6131 is a Black Skintop Cable gland, PG21, IP68
• 206-6147 is a Black Skintop Cable gland, PG29, IP68