Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68

RS Stock No.: 392-078Brand: LappManufacturers Part No.: 53019582+53019020
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +80 °C

Reference

SKINTOP GMP-GL

Country of Origin

Germany

Product details

Lapp IP68 PG Spiral Support Gland

From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.

With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.

Features and Benefits

• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range

Applications

Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.

• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts

Environment

The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.

Supplied with

Lock nut

You may be interested in
Stock information temporarily unavailable.

AED 208.42

AED 20.842 Each (In a Pack of 10) (ex VAT)

AED 218.84

AED 21.884 Each (In a Pack of 10) (inc. VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68

AED 208.42

AED 20.842 Each (In a Pack of 10) (ex VAT)

AED 218.84

AED 21.884 Each (In a Pack of 10) (inc. VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, PG11 Thread, 4mm min., 10mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 20.842AED 208.42
50 - 90AED 19.792AED 197.92
100+AED 18.742AED 187.42
You may be interested in

Technical Document

Specifications

Brand

Lapp

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

4mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-30 → +80 °C

Reference

SKINTOP GMP-GL

Country of Origin

Germany

Product details

Lapp IP68 PG Spiral Support Gland

From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.

With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.

Features and Benefits

• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range

Applications

Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.

• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts

Environment

The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.

Supplied with

Lock nut

You may be interested in