Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Black NBR Cable Gland O-Ring, M16x 2mm

RS Stock No.: 664-4612Brand: LappManufacturers Part No.: 53102010
brand-logo
View all in Cable Gland O-Rings

Technical Document

Specifications

Brand

Lapp

Thread Size

M16

Material

NBR

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

2mm

Size

M16 x 2mm

Country of Origin

Germany

Product details

Skintop O Rings

From Lapp, this Skintop o-ring is for use in corresponding cable glands to help create an environmental seal. It is made from UV resistant nitrile rubber to ensure a long operating life and low maintenance.

It fits easily around the connection thread of cable gland so that a more effective seal is created between the gland and the bore-hole it is inserted into, preventing ingress from particles and liquids. Used correctly and with a suitable gland, an o-ring seal can offer highly effective levels of environmental protection.

Features and Benefits

• UV Resistance
• Increases Resistance against Dust, Oils and Liquids
• Operating Temperature of -30°C to +100°C

Applications

Skintop O-rings are used along with cable glands in panels, junction boxes and machinery housing to ensure safe and environmentally sealed cable management. They can be used in many applications, such as;

• Control Cabinet Construction
• Handheld or Moving Devices and Machinery
• Control and Automation

Stock information temporarily unavailable.

AED 9.19

AED 9.19 1 Bag of 25 (ex VAT)

AED 9.65

AED 9.65 1 Bag of 25 (inc. VAT)

Lapp Black NBR Cable Gland O-Ring, M16x 2mm

AED 9.19

AED 9.19 1 Bag of 25 (ex VAT)

AED 9.65

AED 9.65 1 Bag of 25 (inc. VAT)

Lapp Black NBR Cable Gland O-Ring, M16x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 9.19
5 - 9AED 8.98
10+AED 8.77

Technical Document

Specifications

Brand

Lapp

Thread Size

M16

Material

NBR

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Cross Sectional Thickness

2mm

Size

M16 x 2mm

Country of Origin

Germany

Product details

Skintop O Rings

From Lapp, this Skintop o-ring is for use in corresponding cable glands to help create an environmental seal. It is made from UV resistant nitrile rubber to ensure a long operating life and low maintenance.

It fits easily around the connection thread of cable gland so that a more effective seal is created between the gland and the bore-hole it is inserted into, preventing ingress from particles and liquids. Used correctly and with a suitable gland, an o-ring seal can offer highly effective levels of environmental protection.

Features and Benefits

• UV Resistance
• Increases Resistance against Dust, Oils and Liquids
• Operating Temperature of -30°C to +100°C

Applications

Skintop O-rings are used along with cable glands in panels, junction boxes and machinery housing to ensure safe and environmentally sealed cable management. They can be used in many applications, such as;

• Control Cabinet Construction
• Handheld or Moving Devices and Machinery
• Control and Automation