Technical Document
Specifications
Brand
LappThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Series
Skintop�
IP Rating
IP68
Locknut Included
No
Hazardous Area Certification
HL 3
Fire Behaviour
Flame Retardant, Halogen Free
Minimum Operating Temperature
(Dynamic) -25 °C, (Static) -40°C
Maximum Operating Temperature
(Dynamic) +100 °C, (Static) +100°C
Standards Met
CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0
Operating Temperature Range
-25 → +100 °C
Reference
SKINTOP MS-HF-M
Country of Origin
Germany
Product details
Lapp SKINTOP Metal Halogen Free Cable Gland
From Lapp, the Skintop series of cable glands presents a cable gland with halogen free components, ideal for areas where chemical stability is a priority. The MS-M gland is easy to install, and maintains a high degree of protection against environmental ingress. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.
The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable cable management solution for demanding environments.
The o-ring, insert and lamellar cage and seal insert for the lamellar cage are all halogen free and flame retardant, which qualifies them for use in specialist applications where protection of public and property are a high concern.
Features and Benefits
• Provides Strain Relief to Connecting Wire
• Halogen free and flame retardant components
• Hazard Level: HL 3
• Protection Rating of IP68 5 bar
• Robust, Durable Construction
• Operating Temperature Dynamic -25 °C up to +100 °C
• Operating Temperature Statically -40 °C up to +100 °C
• Metric Thread Sizes
Applications
Skintop halogen free cable glands are used in panels and junction boxes in various specialist environments where mechanical and chemical stability is a priority, such as:
• Measurement and Control Technology
• Plant Engineering
• Chemical Industry
Environment
These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.
As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications. They are also resistant to corrosion, and have a high resistance to acids and chemicals.
Standards
IP68 - 5 bar/30 min in acc. to EN 60529
Hazard Level: HL 3
AED 307.71
AED 61.542 Each (In a Pack of 5) (ex VAT)
AED 323.10
AED 64.619 Each (In a Pack of 5) (inc. VAT)
5
AED 307.71
AED 61.542 Each (In a Pack of 5) (ex VAT)
AED 323.10
AED 64.619 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | AED 61.542 | AED 307.71 |
75 - 245 | AED 58.452 | AED 292.26 |
250+ | AED 57.216 | AED 286.08 |
Technical Document
Specifications
Brand
LappThread Size
M25
Maximum Cable Diameter
17mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Series
Skintop�
IP Rating
IP68
Locknut Included
No
Hazardous Area Certification
HL 3
Fire Behaviour
Flame Retardant, Halogen Free
Minimum Operating Temperature
(Dynamic) -25 °C, (Static) -40°C
Maximum Operating Temperature
(Dynamic) +100 °C, (Static) +100°C
Standards Met
CE Certified, DIN EN 13501-2: Classification E30, DIN EN 1363-1: 2012-10, DIN EN 45545-2, DIN EN 45545-3: 2013-08, DIN EN 60423, DIN IEC 62444, UL 94V-0
Operating Temperature Range
-25 → +100 °C
Reference
SKINTOP MS-HF-M
Country of Origin
Germany
Product details
Lapp SKINTOP Metal Halogen Free Cable Gland
From Lapp, the Skintop series of cable glands presents a cable gland with halogen free components, ideal for areas where chemical stability is a priority. The MS-M gland is easy to install, and maintains a high degree of protection against environmental ingress. These screw on cable glands also provide strain relief to prevent wear and tear on the cable connection.
The Skintop series of cable glands have a rugged nickel-plated brass body, and as such have a high degree of mechanical resistance, ensuring a reliable and durable cable management solution for demanding environments.
The o-ring, insert and lamellar cage and seal insert for the lamellar cage are all halogen free and flame retardant, which qualifies them for use in specialist applications where protection of public and property are a high concern.
Features and Benefits
• Provides Strain Relief to Connecting Wire
• Halogen free and flame retardant components
• Hazard Level: HL 3
• Protection Rating of IP68 5 bar
• Robust, Durable Construction
• Operating Temperature Dynamic -25 °C up to +100 °C
• Operating Temperature Statically -40 °C up to +100 °C
• Metric Thread Sizes
Applications
Skintop halogen free cable glands are used in panels and junction boxes in various specialist environments where mechanical and chemical stability is a priority, such as:
• Measurement and Control Technology
• Plant Engineering
• Chemical Industry
Environment
These glands provide environmental protection up to IP68, which is highly resistant to dust ingress and waterproof even in shallow submersion.
As these glands provide a waterproof seal and are highly temperature and pressure resistant, they are ideal for harsh industrial environments and even some open air applications. They are also resistant to corrosion, and have a high resistance to acids and chemicals.
Standards
IP68 - 5 bar/30 min in acc. to EN 60529
Hazard Level: HL 3