Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M50 Thread, 27mm min., 35mm max., IP68

RS Stock No.: 839-5359Brand: LappManufacturers Part No.: 53112670
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M50

Maximum Cable Diameter

35mm

Minimum Cable Diameter

27mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Standards Met

CE

Operating Temperature Range

-30 → +100 °C

Kit Includes

O-Ring

Reference

SKINTOP MS-SC-M

Country of Origin

Germany

Product details

Lapp EMC Cable Glands

From Lapp, this Skintop MS-SC cable gland offers excellent protection in cable management, and is EMC compliant. With a low-resistance screen contact, the gland ensures optimum protection against electromagnetic interference signals. The EMC contact is highly flexible and able to accommodate a variety of cable screen diameters.

As well as its EMC protection, the Skintop MS-SC cable gland also has a robust brass construction, and provides a high degree of strain relief, which can help prevent wear and tear on cable connections. They can be used with unthreaded bore-holes in panels, junction boxes and machinery housing for an effective and low maintenance cable management solution.

With a simple screw on design, the gland is easy-to-fit, and can reduce assembly times. Their lock nut ensures they remain well fitted to painted, powder-coated or anodised surfaces.

Features and Benefits

• Optimum EMC Protection
• Flexible EMC Contact
• Robust Construction
• Temperature Resistant
• Optimum Strain Relief
• IP68 Protection, 10 bar

Applications

Offering excellent EMC protection, these cable glands can be used for the earthing of copper braid, or for cables with copper shaft sheath. They are ideal for applications where protection against electromagnetic interference is a concern, such as;

• Telecommunication
• Automation and Control
• Plant Engineering

Environment

These cable glands can seal to IP68, which means they are proofed against dust and particle ingress, and are also waterproof even in submersion up to 10 bars of pressure. As such, they are suitable for harsh environments and industrial applications, as well as many open air applications.

Accessories

Lock nuts are available to use with these cable glands to ensure a secure fitting.

839-5353 is a PG 9 Locknut
839-5362 is a PG 11 Locknut
839-5365 is a PG13,5 Locknut
839-5378 is a PG 16 Locknut
839-5371 is a PG 21 Locknut
839-5375 is a PG 29 Locknut
839-5384 is a PG 36 Locknut
839-5387 is an M16 Locknut
839-5381 is an M20 Locknut
839-5390 is an M25 Locknut
839-5393 is an M32 Locknut
839-5397 is an M40 Locknut
839-5407 is an M50 Locknut

Standards

IP68, RoHS, CE

Stock information temporarily unavailable.

AED 221.24

AED 221.24 Each (ex VAT)

AED 232.30

AED 232.30 Each (inc. VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M50 Thread, 27mm min., 35mm max., IP68

AED 221.24

AED 221.24 Each (ex VAT)

AED 232.30

AED 232.30 Each (inc. VAT)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M50 Thread, 27mm min., 35mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 221.24
15 - 49AED 210.07
50+AED 203.37

Technical Document

Specifications

Brand

Lapp

Thread Size

M50

Maximum Cable Diameter

35mm

Minimum Cable Diameter

27mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Standards Met

CE

Operating Temperature Range

-30 → +100 °C

Kit Includes

O-Ring

Reference

SKINTOP MS-SC-M

Country of Origin

Germany

Product details

Lapp EMC Cable Glands

From Lapp, this Skintop MS-SC cable gland offers excellent protection in cable management, and is EMC compliant. With a low-resistance screen contact, the gland ensures optimum protection against electromagnetic interference signals. The EMC contact is highly flexible and able to accommodate a variety of cable screen diameters.

As well as its EMC protection, the Skintop MS-SC cable gland also has a robust brass construction, and provides a high degree of strain relief, which can help prevent wear and tear on cable connections. They can be used with unthreaded bore-holes in panels, junction boxes and machinery housing for an effective and low maintenance cable management solution.

With a simple screw on design, the gland is easy-to-fit, and can reduce assembly times. Their lock nut ensures they remain well fitted to painted, powder-coated or anodised surfaces.

Features and Benefits

• Optimum EMC Protection
• Flexible EMC Contact
• Robust Construction
• Temperature Resistant
• Optimum Strain Relief
• IP68 Protection, 10 bar

Applications

Offering excellent EMC protection, these cable glands can be used for the earthing of copper braid, or for cables with copper shaft sheath. They are ideal for applications where protection against electromagnetic interference is a concern, such as;

• Telecommunication
• Automation and Control
• Plant Engineering

Environment

These cable glands can seal to IP68, which means they are proofed against dust and particle ingress, and are also waterproof even in submersion up to 10 bars of pressure. As such, they are suitable for harsh environments and industrial applications, as well as many open air applications.

Accessories

Lock nuts are available to use with these cable glands to ensure a secure fitting.

839-5353 is a PG 9 Locknut
839-5362 is a PG 11 Locknut
839-5365 is a PG13,5 Locknut
839-5378 is a PG 16 Locknut
839-5371 is a PG 21 Locknut
839-5375 is a PG 29 Locknut
839-5384 is a PG 36 Locknut
839-5387 is an M16 Locknut
839-5381 is an M20 Locknut
839-5390 is an M25 Locknut
839-5393 is an M32 Locknut
839-5397 is an M40 Locknut
839-5407 is an M50 Locknut

Standards

IP68, RoHS, CE