Technical Document
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Material
Polyamide
Colour
Grey
Series
Skintop�
IP Rating
IP68
Locknut Included
No
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Number of Pieces
50
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-20 → +100 °C
Reference
SKINTOP CLICK
Country of Origin
Germany
Product details
LAPP IP68 Metric Skintop® Click GlandS
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.
The cable gland is also resistant to UV rays and offers protection from vibration.
Features and Benefits
• IP68 environmental resistance
• Click fit easy mounting
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays(Black color)
• Vibration protection
Applications
Skintop Click cable glands can be used whenever fast and convenient cable connection is needed with appropriately sized data cables. Due to their excellent long term vibration resistance, Skintop Click cable glands are often used in industrial environments where heavy machinery is used. They can also be used in:
• Plant Engineering
• Measurement and Control Technology
• Control Cabinets
Environment
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.
The cable gland is also resistant to UV rays and offers protection from vibration.
Accessories
Accessories are available for the Skintop Click Range of Cable Glands:
• Removal Tool, size M20 0475069
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085
Supplied with
Removal Tool
Standards
Test in acc. EN50262
AED 117.08
AED 11.708 Each (In a Pack of 10) (ex VAT)
AED 122.93
AED 12.293 Each (In a Pack of 10) (inc. VAT)
10
AED 117.08
AED 11.708 Each (In a Pack of 10) (ex VAT)
AED 122.93
AED 12.293 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 11.708 | AED 117.08 |
50 - 90 | AED 11.13 | AED 111.30 |
100+ | AED 10.552 | AED 105.52 |
Technical Document
Specifications
Brand
LappThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Material
Polyamide
Colour
Grey
Series
Skintop�
IP Rating
IP68
Locknut Included
No
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Number of Pieces
50
Standards Met
CE
Kit Includes
Cable Gland
Operating Temperature Range
-20 → +100 °C
Reference
SKINTOP CLICK
Country of Origin
Germany
Product details
LAPP IP68 Metric Skintop® Click GlandS
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.
The cable gland is also resistant to UV rays and offers protection from vibration.
Features and Benefits
• IP68 environmental resistance
• Click fit easy mounting
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays(Black color)
• Vibration protection
Applications
Skintop Click cable glands can be used whenever fast and convenient cable connection is needed with appropriately sized data cables. Due to their excellent long term vibration resistance, Skintop Click cable glands are often used in industrial environments where heavy machinery is used. They can also be used in:
• Plant Engineering
• Measurement and Control Technology
• Control Cabinets
Environment
With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.
The cable gland is also resistant to UV rays and offers protection from vibration.
Accessories
Accessories are available for the Skintop Click Range of Cable Glands:
• Removal Tool, size M20 0475069
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085
Supplied with
Removal Tool
Standards
Test in acc. EN50262