Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp SKINTOP Series Grey Polyamide Cable Gland, M20 Thread, 7mm min., 13mm max., IP68

RS Stock No.: 104-010Brand: LappManufacturers Part No.: 53112687
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP CLICK

Country of Origin

Germany

Product details

LAPP IP68 Metric Skintop® Click GlandS

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Features and Benefits

• IP68 environmental resistance
• Click fit easy mounting
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays(Black color)
• Vibration protection

Applications

Skintop Click cable glands can be used whenever fast and convenient cable connection is needed with appropriately sized data cables. Due to their excellent long term vibration resistance, Skintop Click cable glands are often used in industrial environments where heavy machinery is used. They can also be used in:

• Plant Engineering
• Measurement and Control Technology
• Control Cabinets

Environment

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Accessories

Accessories are available for the Skintop Click Range of Cable Glands:
• Removal Tool, size M20 0475069
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085

Supplied with

Removal Tool

Standards

Test in acc. EN50262

Stock information temporarily unavailable.

AED 151.00

AED 15.10 Each (In a Pack of 10) (ex VAT)

AED 158.55

AED 15.855 Each (In a Pack of 10) (inc. VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M20 Thread, 7mm min., 13mm max., IP68

AED 151.00

AED 15.10 Each (In a Pack of 10) (ex VAT)

AED 158.55

AED 15.855 Each (In a Pack of 10) (inc. VAT)

Lapp SKINTOP Series Grey Polyamide Cable Gland, M20 Thread, 7mm min., 13mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 15.10AED 151.00
50 - 90AED 14.30AED 143.00
100+AED 13.60AED 136.00

Technical Document

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

Grey

Series

Skintop�

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +100 °C

Reference

SKINTOP CLICK

Country of Origin

Germany

Product details

LAPP IP68 Metric Skintop® Click GlandS

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Features and Benefits

• IP68 environmental resistance
• Click fit easy mounting
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays(Black color)
• Vibration protection

Applications

Skintop Click cable glands can be used whenever fast and convenient cable connection is needed with appropriately sized data cables. Due to their excellent long term vibration resistance, Skintop Click cable glands are often used in industrial environments where heavy machinery is used. They can also be used in:

• Plant Engineering
• Measurement and Control Technology
• Control Cabinets

Environment

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Accessories

Accessories are available for the Skintop Click Range of Cable Glands:
• Removal Tool, size M20 0475069
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085

Supplied with

Removal Tool

Standards

Test in acc. EN50262