Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp SKINTOP Series Metallic Stainless Steel Cable Gland, M20 Thread, 6mm min., 10mm max., IP69K

RS Stock No.: 796-0053Brand: LappManufacturers Part No.: 53806751Distrelec Article No.: 30401878
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

10mm

Minimum Cable Diameter

6mm

Material

Stainless Steel

Colour

Metallic

Series

Skintop�

IP Rating

IP69K

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-40 → +100 °C

Distrelec Product Id

30401878

Reference

SKINTOP INOX-R

Country of Origin

Germany

Product details

Lapp Skintop INOX, INOX-R Cable Glands

From Lapp, the Skintop INOX cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.

The easy to install INOX gland has a smooth and compact design, which accommodates a wide clamping range.

Features and Benefits

• IP68
• Temperature Resistant
• Corrosion Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments

Applications

The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:

• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries

Their resistance to seawater also makes them suitable for offshore applications.

Environment

The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.

Accessories

There are stainless steel INOX counter nuts available if required.

796-0069 is a M16x1.5 Skintop Stainless Steel Locknut
796-0063 is a M20x1.5 Skintop Stainless Steel Locknut
796-0072 is a M25x1.5 Skintop Stainless Steel Locknut
796-0075 is a M32x1.5 Skintop Stainless Steel Locknut

Standards

EN50262, DIN EN ISO14, DIN EN1672-2, EHEDG

Stock information temporarily unavailable.

AED 1,133.74

AED 226.748 Each (In a Pack of 5) (ex VAT)

AED 1,190.43

AED 238.085 Each (In a Pack of 5) (inc. VAT)

Lapp SKINTOP Series Metallic Stainless Steel Cable Gland, M20 Thread, 6mm min., 10mm max., IP69K

AED 1,133.74

AED 226.748 Each (In a Pack of 5) (ex VAT)

AED 1,190.43

AED 238.085 Each (In a Pack of 5) (inc. VAT)

Lapp SKINTOP Series Metallic Stainless Steel Cable Gland, M20 Thread, 6mm min., 10mm max., IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Thread Size

M20

Maximum Cable Diameter

10mm

Minimum Cable Diameter

6mm

Material

Stainless Steel

Colour

Metallic

Series

Skintop�

IP Rating

IP69K

Locknut Included

No

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Standards Met

CE, RoHS Compliant

Operating Temperature Range

-40 → +100 °C

Distrelec Product Id

30401878

Reference

SKINTOP INOX-R

Country of Origin

Germany

Product details

Lapp Skintop INOX, INOX-R Cable Glands

From Lapp, the Skintop INOX cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.

The easy to install INOX gland has a smooth and compact design, which accommodates a wide clamping range.

Features and Benefits

• IP68
• Temperature Resistant
• Corrosion Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments

Applications

The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:

• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries

Their resistance to seawater also makes them suitable for offshore applications.

Environment

The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.

Accessories

There are stainless steel INOX counter nuts available if required.

796-0069 is a M16x1.5 Skintop Stainless Steel Locknut
796-0063 is a M20x1.5 Skintop Stainless Steel Locknut
796-0072 is a M25x1.5 Skintop Stainless Steel Locknut
796-0075 is a M32x1.5 Skintop Stainless Steel Locknut

Standards

EN50262, DIN EN ISO14, DIN EN1672-2, EHEDG