Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lapp UNITRONIC SENSOR LifY11Y Control Cable, 5 Cores, 0.25 mm², LiY-11Y, Unscreened, 50m, Black PUR Sheath, 23 AWG

RS Stock No.: 560-381Brand: LappManufacturers Part No.: 7038862
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC SENSOR LifY11Y

Number of Cores

5

Cross Sectional Area

0.25 mm²

American Wire Gauge

23 AWG

Conductor Material

Bare Copper

Sheath Material

PUR

Sheath Colour

Black

Control Cable Type

LiY-11Y

Screened/Unscreened

Unscreened

Outer Diameter

4.9mm

Minimum Bend Radius

10 x D

Length

50m

Voltage Rating

900 V

Standards Met

UKAS Certified

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

5/0.25 mm

Cable Shape

Multicore

Country of Origin

Germany

Product details

Unitronic® Sensor LifYY Cable

From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.

The Unitronic sensor cable has a conductor of super-fine bare copper strands in accordance with DIN VDE 0295 Class 6, and has a PVC sheath that is UV resistant and designed to be easily stripped. For LifYY applications, this flexible cable is a dependable choice.

Features and Benefits

• Easy stripping and processing
• Compact design
• PVC core insulation
• Operating temperature in fixed installation: -40°C to +80°C
• Operating temperature with flexing: -5°C to +80°C

Applications

Lapp Unitronic signal transmission cables for use with industrial M8, M12 threaded connectors to connect with sensors, actuators, and distributed I/O. They are typically used in;

• Automation technology
• Sensor and measurement
• Actuator cabling

LAPP Unitronic® Sensor/Actuator Cables

Stock information temporarily unavailable.

AED 540.90

AED 540.90 1 Reel of 50 Metres (ex VAT)

AED 567.95

AED 567.95 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC SENSOR LifY11Y Control Cable, 5 Cores, 0.25 mm², LiY-11Y, Unscreened, 50m, Black PUR Sheath, 23 AWG

AED 540.90

AED 540.90 1 Reel of 50 Metres (ex VAT)

AED 567.95

AED 567.95 1 Reel of 50 Metres (inc. VAT)

Lapp UNITRONIC SENSOR LifY11Y Control Cable, 5 Cores, 0.25 mm², LiY-11Y, Unscreened, 50m, Black PUR Sheath, 23 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

UNITRONIC SENSOR LifY11Y

Number of Cores

5

Cross Sectional Area

0.25 mm²

American Wire Gauge

23 AWG

Conductor Material

Bare Copper

Sheath Material

PUR

Sheath Colour

Black

Control Cable Type

LiY-11Y

Screened/Unscreened

Unscreened

Outer Diameter

4.9mm

Minimum Bend Radius

10 x D

Length

50m

Voltage Rating

900 V

Standards Met

UKAS Certified

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Insulation material

PVC

Core Strands

5/0.25 mm

Cable Shape

Multicore

Country of Origin

Germany

Product details

Unitronic® Sensor LifYY Cable

From Lapp, this Unitronic LifYY Cable is designed for sensor and actuator cabling with M8 and M12 connectors. It features compact dimensions and outer diameter, and so is ideal when space saving is a concern.

The Unitronic sensor cable has a conductor of super-fine bare copper strands in accordance with DIN VDE 0295 Class 6, and has a PVC sheath that is UV resistant and designed to be easily stripped. For LifYY applications, this flexible cable is a dependable choice.

Features and Benefits

• Easy stripping and processing
• Compact design
• PVC core insulation
• Operating temperature in fixed installation: -40°C to +80°C
• Operating temperature with flexing: -5°C to +80°C

Applications

Lapp Unitronic signal transmission cables for use with industrial M8, M12 threaded connectors to connect with sensors, actuators, and distributed I/O. They are typically used in;

• Automation technology
• Sensor and measurement
• Actuator cabling

LAPP Unitronic® Sensor/Actuator Cables