Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Circular Connectors, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, EPIC M 23 Series

RS Stock No.: 287-6678Brand: LappManufacturers Part No.: 7302 8500Distrelec Article No.: 14403140

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Series

EPIC M 23

Country of Origin

Germany

Stock information temporarily unavailable.

AED 80.38

AED 80.38 Each (ex VAT)

AED 84.40

AED 84.40 Each (inc. VAT)

Lapp Circular Connectors, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, EPIC M 23 Series

AED 80.38

AED 80.38 Each (ex VAT)

AED 84.40

AED 84.40 Each (inc. VAT)

Lapp Circular Connectors, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, EPIC M 23 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Series

EPIC M 23

Country of Origin

Germany