Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lapp ÖLFLEX, Coiled, 600mm 3 Core, Yellow Polyurethane PUR Power Cable +50°C

RS Stock No.: 451-6824Brand: LappManufacturers Part No.: 73220128
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

600mm

Cable Type

Coiled

Sheath Material

Polyurethane PUR

Outer Diameter

7.4mm

Voltage Rating

500 V

Insulation material

Elastomer Alloy

Minimum Operating Temperature

-30°C

Standards Met

CE

Cable Shape

Coiled Multicore

Number of Strands

32

Series

ÖLFLEX

Core Strands

32/32 mm

Coil Diameter

600mm

Conductor Material

Bare Copper

Size of Strands

32 AWG

Maximum Operating Temperature

+50°C

Uncoiled Length

2000 mm

Country of Origin

Germany

Product details

SPIREX® ÖLFLEX® 540P Coiled Cord

From Lapp, this Olflex Spiral series cable is a versatile solution in cable management in industrial environments. With excellent mechanical and environmental resistance, the cable is suitable even for outdoor applications.

The primary feature of the Olflex Spiral 540P cable is its flexible coiled shape. The 'curly cord' is able to extend to three times its non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape with a high return force means there is less chance of dragging and tangling, resulting in less wear and tear.

This halogen free cable has a robust PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life, with excellent cold resistance that makes it suitable for challenging conditions.

Features and Benefits

• Halogen free
• High Return Force
• Resistant to microbes and hydrolysis
• Resistance to oil
• Resistance to abrasion and cutting
• Resistance to cold and suitable for outdoor use
• Flame Retardant Sheath
• Flexible even at -30 °C

Applications

The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions, and is suitable for use in damp interiors or outdoors. This versatile cable is often used in;

• Medical Equipment
• Mechanical engineering
• Automation and control
• Construction

Standards

  Core ID code in accordance with VDE 0293, conductor construction in accordance with VDE 0295//5

You may be interested in
Stock information temporarily unavailable.

AED 247.77

AED 247.77 Each (ex VAT)

AED 260.16

AED 260.16 Each (inc. VAT)

Lapp ÖLFLEX, Coiled, 600mm 3 Core, Yellow Polyurethane PUR Power Cable +50°C

AED 247.77

AED 247.77 Each (ex VAT)

AED 260.16

AED 260.16 Each (inc. VAT)

Lapp ÖLFLEX, Coiled, 600mm 3 Core, Yellow Polyurethane PUR Power Cable +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

600mm

Cable Type

Coiled

Sheath Material

Polyurethane PUR

Outer Diameter

7.4mm

Voltage Rating

500 V

Insulation material

Elastomer Alloy

Minimum Operating Temperature

-30°C

Standards Met

CE

Cable Shape

Coiled Multicore

Number of Strands

32

Series

ÖLFLEX

Core Strands

32/32 mm

Coil Diameter

600mm

Conductor Material

Bare Copper

Size of Strands

32 AWG

Maximum Operating Temperature

+50°C

Uncoiled Length

2000 mm

Country of Origin

Germany

Product details

SPIREX® ÖLFLEX® 540P Coiled Cord

From Lapp, this Olflex Spiral series cable is a versatile solution in cable management in industrial environments. With excellent mechanical and environmental resistance, the cable is suitable even for outdoor applications.

The primary feature of the Olflex Spiral 540P cable is its flexible coiled shape. The 'curly cord' is able to extend to three times its non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape with a high return force means there is less chance of dragging and tangling, resulting in less wear and tear.

This halogen free cable has a robust PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life, with excellent cold resistance that makes it suitable for challenging conditions.

Features and Benefits

• Halogen free
• High Return Force
• Resistant to microbes and hydrolysis
• Resistance to oil
• Resistance to abrasion and cutting
• Resistance to cold and suitable for outdoor use
• Flame Retardant Sheath
• Flexible even at -30 °C

Applications

The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions, and is suitable for use in damp interiors or outdoors. This versatile cable is often used in;

• Medical Equipment
• Mechanical engineering
• Automation and control
• Construction

Standards

  Core ID code in accordance with VDE 0293, conductor construction in accordance with VDE 0295//5

You may be interested in