Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp Circular Connector, 8 Contacts, Panel Mount, Plug, Male, IP68, POWER LS 1 Series

RS Stock No.: 219-059Brand: LappManufacturers Part No.: 76004000
brand-logo

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

26.0A

Series

POWER LS 1

Body Orientation

Straight

Voltage Rating

630.0 V

Mating Type

Keyed

Housing Material

Nickel Plated Zinc, Nickle Plated Brass

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Panel Mount Plug

From Lapp, the Epic® Circon LS1 power connector has been specifically developed for industrial or commercial applications. This robust and reliable connector is ideal where compact, rugged circular connectors are required.

The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating. The contacts are crimp terminated (crimp terminals supplied) that guarantees the highest quality whilst at the same time keeps installation costs low.

Features and Benefits

• Complies with the requirements of DIN EN 61984
• Highest protection against vibration, corrosion and EMI
• Protection class IP68
• 500 mating cycles
• Contact resistance <5mΩ
• Easy and fast labelling of the connector through integrated marking system

Image shown is of the 5+PE configuration

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 138.33

AED 138.33 Each (ex VAT)

AED 145.25

AED 145.25 Each (inc. VAT)

Lapp Circular Connector, 8 Contacts, Panel Mount, Plug, Male, IP68, POWER LS 1 Series

AED 138.33

AED 138.33 Each (ex VAT)

AED 145.25

AED 145.25 Each (inc. VAT)

Lapp Circular Connector, 8 Contacts, Panel Mount, Plug, Male, IP68, POWER LS 1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 138.33
5 - 9AED 124.53
10 - 24AED 117.99
25+AED 112.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

26.0A

Series

POWER LS 1

Body Orientation

Straight

Voltage Rating

630.0 V

Mating Type

Keyed

Housing Material

Nickel Plated Zinc, Nickle Plated Brass

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Panel Mount Plug

From Lapp, the Epic® Circon LS1 power connector has been specifically developed for industrial or commercial applications. This robust and reliable connector is ideal where compact, rugged circular connectors are required.

The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating. The contacts are crimp terminated (crimp terminals supplied) that guarantees the highest quality whilst at the same time keeps installation costs low.

Features and Benefits

• Complies with the requirements of DIN EN 61984
• Highest protection against vibration, corrosion and EMI
• Protection class IP68
• 500 mating cycles
• Contact resistance <5mΩ
• Easy and fast labelling of the connector through integrated marking system

Image shown is of the 5+PE configuration

Approvals

UL, CSA and VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more