Technical Document
Specifications
Brand
LappNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
22.0A
Series
EPIC CIRCON
Body Orientation
Straight
Voltage Rating
630.0 V
Mating Type
Keyed
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
Product details
Epic® Circon LS1 Power Connector
From Lapp, the Epic Circon LS1 power connector has been specifically developed for industrial and commercial applications, where cable to cable or cable to machine connections are required. This robust and reliable connector is ideal where compact, rugged circular connectors are needed.
The connector guarantees excellent EMC shielding, meaning it is suitable for applications where electromagnetic signal interference is a concern. It also features excellent environmental and water resistance. Combined with its mechanical resistance and resistance to corrosion and chemicals, the means the Epic Circon LS1 socket can be used in a variety of challenging environments.
This cable mounting connector socket features an integrated cable gland, for optimum strain relief as well as excellent protection against vibration. It also features a visible and tangible action when mating, for added convenience.
The contacts are crimp terminated to guarantee the highest quality, while at the same time keeping installation costs low.
Features and Benefits
Complies with the requirements of DIN EN 61984
Highest protection against vibration, corrosion and EMI
Protection class IP68
500 mating cycles
Contact resistance <5mΩ
Easy and fast labelling of the connector through integrated marking system
Mechanical Resistance
Applications
The LS1 connector is EMC compliant and resistant to signal interference. Due to the Epic Circon series' rugged characteristics, they are commonly used in;
Plant Engineering
Servo Drives
Wind Energy
Environment
The Epic LS1 Power Connector socket is protected to IP68, which means it has excellent protection against the ingress of dust and particles, as well as a strong resistance to liquids, even up to full submersion for a limited time and depth. A such, it is ideal or hash industrial environments, and even some outdoor applications.
Accessories
Lapp provides protection caps for the LS1 series of connectors, meaning they can retain their environmental protection even when not mated.
219-065 is a polymer M23 protective cap for LS1 Connectors
219-374 is a brass M23 protective cap for LS1 Connectors
AED 389.60
AED 389.60 Each (ex VAT)
AED 409.08
AED 409.08 Each (inc. VAT)
1
AED 389.60
AED 389.60 Each (ex VAT)
AED 409.08
AED 409.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 389.60 |
5 - 9 | AED 350.65 |
10 - 24 | AED 331.17 |
25+ | AED 311.69 |
Technical Document
Specifications
Brand
LappNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
22.0A
Series
EPIC CIRCON
Body Orientation
Straight
Voltage Rating
630.0 V
Mating Type
Keyed
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Brass
Country of Origin
Germany
Product details
Epic® Circon LS1 Power Connector
From Lapp, the Epic Circon LS1 power connector has been specifically developed for industrial and commercial applications, where cable to cable or cable to machine connections are required. This robust and reliable connector is ideal where compact, rugged circular connectors are needed.
The connector guarantees excellent EMC shielding, meaning it is suitable for applications where electromagnetic signal interference is a concern. It also features excellent environmental and water resistance. Combined with its mechanical resistance and resistance to corrosion and chemicals, the means the Epic Circon LS1 socket can be used in a variety of challenging environments.
This cable mounting connector socket features an integrated cable gland, for optimum strain relief as well as excellent protection against vibration. It also features a visible and tangible action when mating, for added convenience.
The contacts are crimp terminated to guarantee the highest quality, while at the same time keeping installation costs low.
Features and Benefits
Complies with the requirements of DIN EN 61984
Highest protection against vibration, corrosion and EMI
Protection class IP68
500 mating cycles
Contact resistance <5mΩ
Easy and fast labelling of the connector through integrated marking system
Mechanical Resistance
Applications
The LS1 connector is EMC compliant and resistant to signal interference. Due to the Epic Circon series' rugged characteristics, they are commonly used in;
Plant Engineering
Servo Drives
Wind Energy
Environment
The Epic LS1 Power Connector socket is protected to IP68, which means it has excellent protection against the ingress of dust and particles, as well as a strong resistance to liquids, even up to full submersion for a limited time and depth. A such, it is ideal or hash industrial environments, and even some outdoor applications.
Accessories
Lapp provides protection caps for the LS1 series of connectors, meaning they can retain their environmental protection even when not mated.
219-065 is a polymer M23 protective cap for LS1 Connectors
219-374 is a brass M23 protective cap for LS1 Connectors