Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp ÖLFLEX CLASSIC 100 Multicore Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG

RS Stock No.: 287-6755Brand: LappManufacturers Part No.: ÖLFLEX CLASSIC 100 300/500V 5G1,5Distrelec Article No.: 30049268
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 100

Number of Cores

5

Cross Sectional Area

1.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 752.50

AED 15.05 Each (ex VAT)

AED 790.12

AED 15.802 Each (inc. VAT)

Lapp ÖLFLEX CLASSIC 100 Multicore Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG

AED 752.50

AED 15.05 Each (ex VAT)

AED 790.12

AED 15.802 Each (inc. VAT)

Lapp ÖLFLEX CLASSIC 100 Multicore Cable, 5 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CLASSIC 100

Number of Cores

5

Cross Sectional Area

1.5 mm²

American Wire Gauge

20 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Country of Origin

Germany

You may be interested in