Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp OLFLEX CLASSIC Multicore Cable, 4 Cores, 1.5 mm², YY, 50m, Black Thermoplastic Elastomers TPE Sheath

RS Stock No.: 288-2037Brand: LappManufacturers Part No.: ÖLFLEX ROBUST 210 4X1,5
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX CLASSIC

Number of Cores

4

Cross Sectional Area

1.5 mm²

Sheath Material

Thermoplastic Elastomers TPE

Sheath Colour

Black

Control Cable Type

YY

Length

50m

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,508.95

AED 30.179 Each (ex VAT)

AED 1,584.40

AED 31.688 Each (inc. VAT)

Lapp OLFLEX CLASSIC Multicore Cable, 4 Cores, 1.5 mm², YY, 50m, Black Thermoplastic Elastomers TPE Sheath

AED 1,508.95

AED 30.179 Each (ex VAT)

AED 1,584.40

AED 31.688 Each (inc. VAT)

Lapp OLFLEX CLASSIC Multicore Cable, 4 Cores, 1.5 mm², YY, 50m, Black Thermoplastic Elastomers TPE Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX CLASSIC

Number of Cores

4

Cross Sectional Area

1.5 mm²

Sheath Material

Thermoplastic Elastomers TPE

Sheath Colour

Black

Control Cable Type

YY

Length

50m

Country of Origin

Germany