Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar BEZ 900-IP Screen Bezel 48.5 x 80.5mm

RS Stock No.: 332-1906Brand: LascarManufacturers Part No.: BEZ 900-IP
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Brand

Lascar

Viewing Area Dimensions

24.2 x 51.2mm

External Dimensions

48.5 x 80.5mm

External Height

48.5mm

External Width

80.5mm

Viewing Area Height

24.2mm

Viewing Area Width

51.2mm

Country of Origin

China

Product details

100 x 32 Pixel Supertwist Back-lit

Wide viewing angle
High-contrast Supertwist technology
Yellow-Green LED backlight
Epson SED1530 controller
6800, 8080 MPU and serial interfaces
IDC ribbon cable connector (supplied)
Optional water-proof (IP67 rated) alloy bezel is available (BEZ 900-IP)

Supplied with

Mounting bezel and window

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 115.71

AED 115.71 Each (ex VAT)

AED 121.50

AED 121.50 Each (inc. VAT)

Lascar BEZ 900-IP Screen Bezel 48.5 x 80.5mm

AED 115.71

AED 115.71 Each (ex VAT)

AED 121.50

AED 121.50 Each (inc. VAT)

Lascar BEZ 900-IP Screen Bezel 48.5 x 80.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 115.71
5 - 9AED 110.98
10+AED 107.26

Technical Document

Specifications

Brand

Lascar

Viewing Area Dimensions

24.2 x 51.2mm

External Dimensions

48.5 x 80.5mm

External Height

48.5mm

External Width

80.5mm

Viewing Area Height

24.2mm

Viewing Area Width

51.2mm

Country of Origin

China

Product details

100 x 32 Pixel Supertwist Back-lit

Wide viewing angle
High-contrast Supertwist technology
Yellow-Green LED backlight
Epson SED1530 controller
6800, 8080 MPU and serial interfaces
IDC ribbon cable connector (supplied)
Optional water-proof (IP67 rated) alloy bezel is available (BEZ 900-IP)

Supplied with

Mounting bezel and window

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.