Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
18mm
Cutout Width
38mm
Depth
13.6mm
Supply Voltage
4.75 → 5.25 V
Digit Height
8 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
8mm, 3.5 Digit, Snap-Fit
Low current LED display
Auto zero, auto polarity
Input current; 10pA
One-piece snap-fit
Programmable decimal points
Functions as an ammeter when used with a 200mV digital current shunt
3 readings per second
Dimensions: H20 x W40 x D15.6mm
Depth behind panel: 13.6mm
Panel cut-out required: 38 x 18mm
LED 8 to 10mm Digit Height
AED 203.70
AED 203.70 Each (ex VAT)
AED 213.88
AED 213.88 Each (inc. VAT)
1
AED 203.70
AED 203.70 Each (ex VAT)
AED 213.88
AED 213.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 203.70 |
5 - 9 | AED 197.40 |
10+ | AED 193.10 |
Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
18mm
Cutout Width
38mm
Depth
13.6mm
Supply Voltage
4.75 → 5.25 V
Digit Height
8 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
8mm, 3.5 Digit, Snap-Fit
Low current LED display
Auto zero, auto polarity
Input current; 10pA
One-piece snap-fit
Programmable decimal points
Functions as an ammeter when used with a 200mV digital current shunt
3 readings per second
Dimensions: H20 x W40 x D15.6mm
Depth behind panel: 13.6mm
Panel cut-out required: 38 x 18mm