Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

RS Stock No.: 344-1195Brand: LascarManufacturers Part No.: DPM 702SDistrelec Article No.: 30399534
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

32mm

Cutout Width

62mm

Depth

8.5mm

Supply Voltage

3.5 → 7 v DC

Digit Height

6.4 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

6.4mm, 3 Digit Dual Channel Meter

Adjustable annunciators
For applications where two readings e.g. current/voltage or temperature/humidity are required
Auto-zero, auto-polarity
Selectable decimal points
Single rail input
Input leakage current; 1pA (typ.), 10pA (max.)
Plugs directly into a 10-pin single in line socket
Integral carrier and window, with separate mounting bezel
Temperature stability zero drift 100 ppm/°C
3.5 - 7 Vdc operating voltage range

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.

AED 370.28

AED 370.28 Each (ex VAT)

AED 388.79

AED 388.79 Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

AED 370.28

AED 370.28 Each (ex VAT)

AED 388.79

AED 388.79 Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 370.28
5 - 9AED 358.73
10+AED 350.96

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

32mm

Cutout Width

62mm

Depth

8.5mm

Supply Voltage

3.5 → 7 v DC

Digit Height

6.4 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

6.4mm, 3 Digit Dual Channel Meter

Adjustable annunciators
For applications where two readings e.g. current/voltage or temperature/humidity are required
Auto-zero, auto-polarity
Selectable decimal points
Single rail input
Input leakage current; 1pA (typ.), 10pA (max.)
Plugs directly into a 10-pin single in line socket
Integral carrier and window, with separate mounting bezel
Temperature stability zero drift 100 ppm/°C
3.5 - 7 Vdc operating voltage range

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.