Lascar Digital Voltmeter DC, LED Display 3.5-Digits 0.1 %

RS Stock No.: 455-4450Brand: LascarManufacturers Part No.: DPM 959BDistrelec Article No.: 30401021
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

40mm

Cutout Width

72mm

Depth

8.4mm

Supply Voltage

4.75 → 5.25 V dc

Digit Height

19 mm

Meter Accuracy

0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

19mm, 4 Digit Meter

Operating Temperature Range 0 to +50°C.

High contrast red LED display
Single rail supply, suitable for single ended, differential and floating input measurement
Programmable decimal points
Auto zero, auto polarity
Input leakage current 10pA

Dimensions: H39 x W71.5 x D21mm
Panel cut-out: 72 x 40mm
Depth behind panel: 6.5mm
Rated to IP67

Supplied with

IDC ribbon cable connector, plastic bezel and window.

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).

You may be interested in
LASCAR DPM 959
P.O.A.Each (ex VAT)

AED 264.50

AED 264.50 Each (ex VAT)

AED 277.72

AED 277.72 Each (inc. VAT)

Lascar Digital Voltmeter DC, LED Display 3.5-Digits 0.1 %

AED 264.50

AED 264.50 Each (ex VAT)

AED 277.72

AED 277.72 Each (inc. VAT)

Lascar Digital Voltmeter DC, LED Display 3.5-Digits 0.1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 264.50
5 - 9AED 256.20
10+AED 250.69
You may be interested in
LASCAR DPM 959
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

40mm

Cutout Width

72mm

Depth

8.4mm

Supply Voltage

4.75 → 5.25 V dc

Digit Height

19 mm

Meter Accuracy

0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

19mm, 4 Digit Meter

Operating Temperature Range 0 to +50°C.

High contrast red LED display
Single rail supply, suitable for single ended, differential and floating input measurement
Programmable decimal points
Auto zero, auto polarity
Input leakage current 10pA

Dimensions: H39 x W71.5 x D21mm
Panel cut-out: 72 x 40mm
Depth behind panel: 6.5mm
Rated to IP67

Supplied with

IDC ribbon cable connector, plastic bezel and window.

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).

You may be interested in
LASCAR DPM 959
P.O.A.Each (ex VAT)