Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar EL-BT-2 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 910-7065Brand: LascarManufacturers Part No.: EL-BT-2
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-BT-2

Measurement Parameters

Humidity, Temperature

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Best Humidity Measurement Accuracy

±2 %RH

Dimensions

102 x 51 x 20mm

Number Of Readings Per Channel

500000

Humidity Measurement Resolution

0.1%RH

Battery Life

6 months

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Country of Origin

China

Product details

Lascar EL-BT-2 Bluetooth Wireless Temperature and Humidity Data Logger

Lascar EL-BT-2 data logger measures and stores up to 500,000 temperature and humidity readings. Its LCD screen indicates Bluetooth connection status as well as logger operation. The push button allows cycling of current, minimum and maximum recorded values. Users can view logged temperature, humidity readings and calculated dew point, the minimum and maximum values and alarm breaches. They can use zooming and panning features to view critical data easily. The EL-BT-2 comes with a rechargeable battery and can be used with a USB wall charger. The equipment complies with the limits for a Class B digital device, pursuant to part 15 of the FCC Rules. EL-BT-2 is suitable for a wide variety of applications including: pharmaceutical fridge monitoring; environmental and weather monitoring; agricultural and livestock; food & drink; building & site monitoring; HVAC.

Measurement range: -20 to +60 °C (-4 to +140 °F) temperature; 0 to 100% RH humidity
Resolution: 0.1 °C (0.1 °F) temperature; 0.1% humidity
Accuracy (overall error): ±0.4 °C (±0.7 °F) typical, temperature; ±2%RH typical, humidity
Dimensions 102 x 51 x 20 mm (4.01 x 2 x 0.78 in)
Environmental protection IP55
Connection distance: Class 2 Radio 10m (30ft)
Setup and download using the free EasyLog BT app for Android™
View data on your Android™ device or export to EasyLog Graph for Windows
Store up to 500,000 temperature and humidity readings
LCD screen shows the current, minimum and maximum readings and status indication
Rechargeable lithium ion battery

Supplied with

Rechargeable battery, Quickstart Guide (downloadable)

Stock information temporarily unavailable.

AED 826.82

AED 826.82 Each (ex VAT)

AED 868.16

AED 868.16 Each (inc. VAT)

Lascar EL-BT-2 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

AED 826.82

AED 826.82 Each (ex VAT)

AED 868.16

AED 868.16 Each (inc. VAT)

Lascar EL-BT-2 Temperature & Humidity Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-BT-2

Measurement Parameters

Humidity, Temperature

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5°C

IP Rating

IP55

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Best Humidity Measurement Accuracy

±2 %RH

Dimensions

102 x 51 x 20mm

Number Of Readings Per Channel

500000

Humidity Measurement Resolution

0.1%RH

Battery Life

6 months

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.1°C

Battery Type

Rechargeable Lithium-Ion

Alarm

Yes

Country of Origin

China

Product details

Lascar EL-BT-2 Bluetooth Wireless Temperature and Humidity Data Logger

Lascar EL-BT-2 data logger measures and stores up to 500,000 temperature and humidity readings. Its LCD screen indicates Bluetooth connection status as well as logger operation. The push button allows cycling of current, minimum and maximum recorded values. Users can view logged temperature, humidity readings and calculated dew point, the minimum and maximum values and alarm breaches. They can use zooming and panning features to view critical data easily. The EL-BT-2 comes with a rechargeable battery and can be used with a USB wall charger. The equipment complies with the limits for a Class B digital device, pursuant to part 15 of the FCC Rules. EL-BT-2 is suitable for a wide variety of applications including: pharmaceutical fridge monitoring; environmental and weather monitoring; agricultural and livestock; food & drink; building & site monitoring; HVAC.

Measurement range: -20 to +60 °C (-4 to +140 °F) temperature; 0 to 100% RH humidity
Resolution: 0.1 °C (0.1 °F) temperature; 0.1% humidity
Accuracy (overall error): ±0.4 °C (±0.7 °F) typical, temperature; ±2%RH typical, humidity
Dimensions 102 x 51 x 20 mm (4.01 x 2 x 0.78 in)
Environmental protection IP55
Connection distance: Class 2 Radio 10m (30ft)
Setup and download using the free EasyLog BT app for Android™
View data on your Android™ device or export to EasyLog Graph for Windows
Store up to 500,000 temperature and humidity readings
LCD screen shows the current, minimum and maximum readings and status indication
Rechargeable lithium ion battery

Supplied with

Rechargeable battery, Quickstart Guide (downloadable)