Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Includes
1/2 AA battery and wall mount clip
Battery Life
3 Years
Battery Type
1/2AA
Alarm
Yes
Dimensions
98 x 26 x 26mm
Temperature Measurement Resolution
0.5°C
Number Of Readings Per Channel
16382
Country of Origin
China
AED 222.65
AED 222.65 Each (ex VAT)
AED 233.78
AED 233.78 Each (inc. VAT)
1
AED 222.65
AED 222.65 Each (ex VAT)
AED 233.78
AED 233.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+80 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+80°C
Includes
1/2 AA battery and wall mount clip
Battery Life
3 Years
Battery Type
1/2AA
Alarm
Yes
Dimensions
98 x 26 x 26mm
Temperature Measurement Resolution
0.5°C
Number Of Readings Per Channel
16382
Country of Origin
China