Lascar EL-USB-4 Current Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 536-3277Brand: LascarManufacturers Part No.: EL-USB-4Distrelec Article No.: 17670793
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-4

Measurement Parameters

Current

Sensor Type

Current Sensor

Interface Type

USB

Data Logger Type

Current

Power Source

Battery

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Maximum Current Measurement

20mA dc

Battery Life

3 Years

Includes

1/2 AA Battery

Battery Type

1/2AA

Alarm

Yes

Dimensions

26.8 (Dia.) x 98mm

Current Measurement Resolution

0.05 mA dc

Best Current Measurement Accuracy

±1 %

Number Of Readings Per Channel

32000

Country of Origin

China

Stock information temporarily unavailable.

AED 319.67

AED 319.67 Each (ex VAT)

AED 335.65

AED 335.65 Each (inc. VAT)

Lascar EL-USB-4 Current Data Logger, USB, 1 Input Channel(s)

AED 319.67

AED 319.67 Each (ex VAT)

AED 335.65

AED 335.65 Each (inc. VAT)

Lascar EL-USB-4 Current Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-4

Measurement Parameters

Current

Sensor Type

Current Sensor

Interface Type

USB

Data Logger Type

Current

Power Source

Battery

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Maximum Current Measurement

20mA dc

Battery Life

3 Years

Includes

1/2 AA Battery

Battery Type

1/2AA

Alarm

Yes

Dimensions

26.8 (Dia.) x 98mm

Current Measurement Resolution

0.05 mA dc

Best Current Measurement Accuracy

±1 %

Number Of Readings Per Channel

32000

Country of Origin

China