Lascar EL-USB-LITE Temperature Data Logger, USB, 1 Input Channel(s)

Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-LITE
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±2.5 °C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Battery Life
1 month
Includes
Battery
Battery Type
CR1620
Alarm
Yes
Temperature Measurement Resolution
1°C
Number Of Readings Per Channel
4080
AED 140.60
AED 140.60 Each (ex VAT)
AED 147.63
AED 147.63 Each (inc. VAT)
1
AED 140.60
AED 140.60 Each (ex VAT)
AED 147.63
AED 147.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-USB-LITE
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+50 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±2.5 °C
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Battery Life
1 month
Includes
Battery
Battery Type
CR1620
Alarm
Yes
Temperature Measurement Resolution
1°C
Number Of Readings Per Channel
4080