Lascar EMV 1025S Series Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %

RS Stock No.: 867-3151Brand: LascarManufacturers Part No.: EMV 1025S-22
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Width

5.5mm

Depth

5.5mm

Supply Voltage

3.5 → 7.0 V dc

Digit Height

12.5 mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Series

EMV 1025S

Country of Origin

China

Product details

12.5mm, 3.5 Digit 3-wire Voltmeter, Lascar EMV1025S

EMV 1025S is an easy to mount LCD digital voltmeter. It features full scale reading, fitted to the panel by locating its screw threaded stud through the hole, adding the washer and tightening the nut provided. The module's connections pass through the hollow stud into the target application.
Installation time is greatly reduced with only 3 wires to connect. The user need only drill a single 5.5mm hole in the panel.


Single hole mounting
12.5mm LCD digit height
Full scale reading with different versions:
- 200mV
- 2V
- 20V
- 200V
- Different Decimal Point configurations
3-Wire connection
Auto-zero, auto-polarity
Low battery warning
Splashproof

Lascar, Single Hole Fixing

LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.

AED 169.84

AED 169.84 Each (ex VAT)

AED 178.33

AED 178.33 Each (inc. VAT)

Lascar EMV 1025S Series Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %

AED 169.84

AED 169.84 Each (ex VAT)

AED 178.33

AED 178.33 Each (inc. VAT)

Lascar EMV 1025S Series Digital Voltmeter DC, LCD Display 3.5-Digits ±0.1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 169.84
5 - 9AED 162.86
10+AED 155.66

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Width

5.5mm

Depth

5.5mm

Supply Voltage

3.5 → 7.0 V dc

Digit Height

12.5 mm

Meter Accuracy

±0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Series

EMV 1025S

Country of Origin

China

Product details

12.5mm, 3.5 Digit 3-wire Voltmeter, Lascar EMV1025S

EMV 1025S is an easy to mount LCD digital voltmeter. It features full scale reading, fitted to the panel by locating its screw threaded stud through the hole, adding the washer and tightening the nut provided. The module's connections pass through the hollow stud into the target application.
Installation time is greatly reduced with only 3 wires to connect. The user need only drill a single 5.5mm hole in the panel.


Single hole mounting
12.5mm LCD digit height
Full scale reading with different versions:
- 200mV
- 2V
- 20V
- 200V
- Different Decimal Point configurations
3-Wire connection
Auto-zero, auto-polarity
Low battery warning
Splashproof

Lascar, Single Hole Fixing

LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.