Technical Document
Specifications
Brand
LascarInput Voltage
250V ac
Output Voltage
±5 → 15 V dc, 4.75 → 5.25 V dc
Output Current
±250 mA, 1 A
Number of Outputs
3
Embedded
Yes
Length
160mm
Width
100mm
Depth
37.6mm
Mounting Type
Open Frame
Load Regulation
±1%
Line Regulation
±1%
Ripple And Noise
10mV
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Open Frame Linear
AED 540.70
AED 540.70 Each (ex VAT)
AED 567.73
AED 567.73 Each (inc. VAT)
1
AED 540.70
AED 540.70 Each (ex VAT)
AED 567.73
AED 567.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 540.70 |
5 - 9 | AED 524.48 |
10 - 24 | AED 508.77 |
25 - 49 | AED 500.48 |
50+ | AED 491.72 |
Technical Document
Specifications
Brand
LascarInput Voltage
250V ac
Output Voltage
±5 → 15 V dc, 4.75 → 5.25 V dc
Output Current
±250 mA, 1 A
Number of Outputs
3
Embedded
Yes
Length
160mm
Width
100mm
Depth
37.6mm
Mounting Type
Open Frame
Load Regulation
±1%
Line Regulation
±1%
Ripple And Noise
10mV
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Product details