Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lascar Encapsulated Linear Power Supply, 220 → 250V ac Input, 5V dc Output, 100mA Output, 0.5W

RS Stock No.: 337-2061Brand: LascarManufacturers Part No.: PSU 30205
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

Lascar

Input Voltage

220 → 250V ac

Output Voltage

5V dc

Output Current

100mA

Embedded

Yes

Number of Outputs

1

Power Rating

0.5W

Length

50mm

Width

41mm

Depth

29.6mm

Mounting Type

Encapsulated

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

0.5mV

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Stock information temporarily unavailable.

AED 156.77

AED 156.77 Each (ex VAT)

AED 164.61

AED 164.61 Each (inc. VAT)

Lascar Encapsulated Linear Power Supply, 220 → 250V ac Input, 5V dc Output, 100mA Output, 0.5W

AED 156.77

AED 156.77 Each (ex VAT)

AED 164.61

AED 164.61 Each (inc. VAT)

Lascar Encapsulated Linear Power Supply, 220 → 250V ac Input, 5V dc Output, 100mA Output, 0.5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Input Voltage

220 → 250V ac

Output Voltage

5V dc

Output Current

100mA

Embedded

Yes

Number of Outputs

1

Power Rating

0.5W

Length

50mm

Width

41mm

Depth

29.6mm

Mounting Type

Encapsulated

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

0.5mV

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China