Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
6
Display Type
E -paper Dot Matrix
Cutout Height
34mm
Cutout Width
70mm
Depth
10.8mm
Supply Voltage
4 → 9 V dc
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+40°C
Series
B
Country of Origin
China
Stock information temporarily unavailable.
AED 261.87
AED 261.87 Each (ex VAT)
AED 274.96
AED 274.96 Each (inc. VAT)
Lascar B Series Digital Voltmeter DC, E -paper Dot Matrix Display 6-Digits
1
AED 261.87
AED 261.87 Each (ex VAT)
AED 274.96
AED 274.96 Each (inc. VAT)
Lascar B Series Digital Voltmeter DC, E -paper Dot Matrix Display 6-Digits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
6
Display Type
E -paper Dot Matrix
Cutout Height
34mm
Cutout Width
70mm
Depth
10.8mm
Supply Voltage
4 → 9 V dc
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+40°C
Series
B
Country of Origin
China