Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Current, 46mm x 74mm

RS Stock No.: 777-6836Brand: LascarManufacturers Part No.: SGD 24-M420Distrelec Article No.: 30252002
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Lascar

Properties Measured

Current

Display Type

TFT

Cutout Height

46mm

Cutout Width

74mm

Depth

16.4mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

4 to 20mA

Meter Type

Digital

Series

PanelPilot

Distrelec Product Id

30252002

Country of Origin

China

Product details

Panel Pilot Series - Current Loop Indicator

The Panel Pilot Series range of colour TFT graphics meters allow users to program and display meter styles previously provided by a traditional panel meter.
Colours, text labels, splash screen and input scaling can all be customised by the user through the software and then uploaded to the meter through the USB connection.
Once programming is complete, the user can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.

Features and Benefits:

2.8"" colour TFT screen
PanelPilot software for setup and customise the display
Measures 4-20mA current loop (also 10-50mA or 0-50mA possible)
Simple panel mounting
Multiple configurations included free
Compatible with Windows 7, 8.1 and 10
Digital hold

The PanelPilot software is available for download for free from www.lascarelectronics.com/software/panelpilot-software
Easy to install and use, the control software runs under Windows 7, 8.1 and 10.

Applications:

Marine
Test & Measurement
Industrial

Stock information temporarily unavailable.

AED 394.70

AED 394.70 Each (ex VAT)

AED 414.43

AED 414.43 Each (inc. VAT)

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Current, 46mm x 74mm

AED 394.70

AED 394.70 Each (ex VAT)

AED 414.43

AED 414.43 Each (inc. VAT)

Lascar PanelPilot TFT Digital Panel Multi-Function Meter for Current, 46mm x 74mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Properties Measured

Current

Display Type

TFT

Cutout Height

46mm

Cutout Width

74mm

Depth

16.4mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Measurement Range

4 to 20mA

Meter Type

Digital

Series

PanelPilot

Distrelec Product Id

30252002

Country of Origin

China

Product details

Panel Pilot Series - Current Loop Indicator

The Panel Pilot Series range of colour TFT graphics meters allow users to program and display meter styles previously provided by a traditional panel meter.
Colours, text labels, splash screen and input scaling can all be customised by the user through the software and then uploaded to the meter through the USB connection.
Once programming is complete, the user can save all selections to the meter and computer, detach the unit and mount in their panel as they would any standard display.

Features and Benefits:

2.8"" colour TFT screen
PanelPilot software for setup and customise the display
Measures 4-20mA current loop (also 10-50mA or 0-50mA possible)
Simple panel mounting
Multiple configurations included free
Compatible with Windows 7, 8.1 and 10
Digital hold

The PanelPilot software is available for download for free from www.lascarelectronics.com/software/panelpilot-software
Easy to install and use, the control software runs under Windows 7, 8.1 and 10.

Applications:

Marine
Test & Measurement
Industrial