Lascar Digital Voltmeter DC, LED Display 3.5-Digits 0.1 %

RS Stock No.: 533-0514Brand: LascarManufacturers Part No.: SP 8-100
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.6mm

Cutout Width

53.2mm

Depth

20.2mm

Supply Voltage

4.5 → 5.5 V dc

Digit Height

14.2 mm

Meter Accuracy

0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

14mm, 3.5 Digit Meter

Features and Benefits:

14.2mm digital height
200mV d.c. full scale reading
50mA @ +5V d.c. power supply
Auto-zero and Auto-polarity
Programmable decimal points
Bright red LED display
Splash proof

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).

AED 334.00

AED 334.00 Each (ex VAT)

AED 350.70

AED 350.70 Each (inc. VAT)

Lascar Digital Voltmeter DC, LED Display 3.5-Digits 0.1 %

AED 334.00

AED 334.00 Each (ex VAT)

AED 350.70

AED 350.70 Each (inc. VAT)

Lascar Digital Voltmeter DC, LED Display 3.5-Digits 0.1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 334.00
5 - 9AED 323.98
10+AED 317.00

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.6mm

Cutout Width

53.2mm

Depth

20.2mm

Supply Voltage

4.5 → 5.5 V dc

Digit Height

14.2 mm

Meter Accuracy

0.1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

14mm, 3.5 Digit Meter

Features and Benefits:

14.2mm digital height
200mV d.c. full scale reading
50mA @ +5V d.c. power supply
Auto-zero and Auto-polarity
Programmable decimal points
Bright red LED display
Splash proof

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).