Technical Document
Specifications
Brand
LascarDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Dimensions
36 x 20mm
Viewing Area Height
20mm
Viewing Area Width
36mm
External Depth
24.5mm
Backlight Type
LED
Illumination Colour
Yellow
Background Colour
Green
External Dimensions
48 x 24.5 x 36mm
External Height
36mm
External Width
48mm
Display Mode
Transflective
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Bezel Included
Yes
Country of Origin
Hong Kong
Product details
128 x 64 Pixel, Supertwist Back-lit serial
Wide viewing angle
Yellow-Green LED backlight
SPLC 501C controller
Serial data interface
Supplied with
Splash-proof seal
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LascarDisplay Type
Graphic
Resolution
128 x 64pixels
Viewing Area Dimensions
36 x 20mm
Viewing Area Height
20mm
Viewing Area Width
36mm
External Depth
24.5mm
Backlight Type
LED
Illumination Colour
Yellow
Background Colour
Green
External Dimensions
48 x 24.5 x 36mm
External Height
36mm
External Width
48mm
Display Mode
Transflective
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +50°C
Bezel Included
Yes
Country of Origin
Hong Kong
Product details
128 x 64 Pixel, Supertwist Back-lit serial
Wide viewing angle
Yellow-Green LED backlight
SPLC 501C controller
Serial data interface
Supplied with
Splash-proof seal
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).