Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laserliner 036.703A 515nm Laser Colour Green 3 Line Laser Level

RS Stock No.: 287-3045Brand: LaserlinerManufacturers Part No.: 036.703A
brand-logo
View all in Laser Levels

Technical Document

Specifications

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

3

Alignment Level

Yes

Self Levelling

No

Laser Class

Class 2

Laser Wavelength

515nm

Laser Colour

Green

Model Number p

036.703A

Model Number (p)

036.703A

Country of Origin

China

Stock information temporarily unavailable.

AED 1,675.35

AED 1,675.35 Each (ex VAT)

AED 1,759.12

AED 1,759.12 Each (inc. VAT)

Laserliner 036.703A 515nm Laser Colour Green 3 Line Laser Level

AED 1,675.35

AED 1,675.35 Each (ex VAT)

AED 1,759.12

AED 1,759.12 Each (inc. VAT)

Laserliner 036.703A 515nm Laser Colour Green 3 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

3

Alignment Level

Yes

Self Levelling

No

Laser Class

Class 2

Laser Wavelength

515nm

Laser Colour

Green

Model Number p

036.703A

Model Number (p)

036.703A

Country of Origin

China