Technical Document
Specifications
Brand
LaserlinerMeasurement Range
0.05 → 70m
Accuracy
± 2 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Wavelength
515nm
Weight
140g
Model Number p
Gi7
Country of Origin
China
P.O.A.
Laserliner Gi7 Laser Measure, 0.05 → 70m Range, ± 2 mm Accuracy
1
P.O.A.
Laserliner Gi7 Laser Measure, 0.05 → 70m Range, ± 2 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LaserlinerMeasurement Range
0.05 → 70m
Accuracy
± 2 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Wavelength
515nm
Weight
140g
Model Number p
Gi7
Country of Origin
China
