Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laserliner 9mm probe Inspection Camera Extension Cable, 1.5m Probe Length, 640 x 480 (Camera) pixels Resolution, LED

RS Stock No.: 124-8659Brand: LaserlinerManufacturers Part No.: 082.222A
brand-logo

Technical Document

Specifications

Probe Length

1.5m

Probe Diameter

9mm

Resolution

640 x 480 (Camera) pixels

Illumination Type

LED

Country of Origin

China

Product details

Laserliner VideoFlex FlexCamera G3 Extension

Laserliner FlexCamera G3 universal micro camera with very small camera head and flexible cable.

Features and Benefits

IP68 Rated
4 high-performance LEDs
Camera head: 9 mm
Cable length: 1.5 m

Stock information temporarily unavailable.

AED 1,027.37

AED 1,027.37 Each (ex VAT)

AED 1,078.74

AED 1,078.74 Each (inc. VAT)

Laserliner 9mm probe Inspection Camera Extension Cable, 1.5m Probe Length, 640 x 480 (Camera) pixels Resolution, LED

AED 1,027.37

AED 1,027.37 Each (ex VAT)

AED 1,078.74

AED 1,078.74 Each (inc. VAT)

Laserliner 9mm probe Inspection Camera Extension Cable, 1.5m Probe Length, 640 x 480 (Camera) pixels Resolution, LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

1.5m

Probe Diameter

9mm

Resolution

640 x 480 (Camera) pixels

Illumination Type

LED

Country of Origin

China

Product details

Laserliner VideoFlex FlexCamera G3 Extension

Laserliner FlexCamera G3 universal micro camera with very small camera head and flexible cable.

Features and Benefits

IP68 Rated
4 high-performance LEDs
Camera head: 9 mm
Cable length: 1.5 m