Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laserliner 088.810A 9mm probe Inspection Camera, 10m Probe Length, LED Illumination

RS Stock No.: 124-8655Brand: LaserlinerManufacturers Part No.: 088.810A
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Probe Length

10m

Probe Diameter

9mm

Illumination Type

LED

Minimum Focus Distance

10mm

Battery Type

Li-ion

Country of Origin

China

Product details

Laserliner VideoFlex G3 Ultra Inspection Camera

Laserliner VideoFlex G3 Ultra is a recordable video inspection camera with an interchangeable camera snake with 9 mm head. The camera snake is fully flexible, waterproof (IP68) and comes with 4 high performance LED lights for object lighting.
The hand held unit has a large 3.5 in TFT colour display with 1.5x digital zoom and 180° picture rotation. It has a record function for video, still pictures and webcam onto a 8 GB max SDHC card.

Features and Benefits

• Recording function
• 3.5 in TFT monitor
• SDHC memory compatible
• Webcam Function
• High performance LED's
• 4x digital zoom
• TV Out connection
• Waterproof camera head and 10 m cable
• Camera head: ø 9 mm

Supplied with

40 x wipes Magnetic Pocket-star LED flashlight

Stock information temporarily unavailable.

AED 3,049.37

AED 3,049.37 Each (ex VAT)

AED 3,201.84

AED 3,201.84 Each (inc. VAT)

Laserliner 088.810A 9mm probe Inspection Camera, 10m Probe Length, LED Illumination

AED 3,049.37

AED 3,049.37 Each (ex VAT)

AED 3,201.84

AED 3,201.84 Each (inc. VAT)

Laserliner 088.810A 9mm probe Inspection Camera, 10m Probe Length, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

10m

Probe Diameter

9mm

Illumination Type

LED

Minimum Focus Distance

10mm

Battery Type

Li-ion

Country of Origin

China

Product details

Laserliner VideoFlex G3 Ultra Inspection Camera

Laserliner VideoFlex G3 Ultra is a recordable video inspection camera with an interchangeable camera snake with 9 mm head. The camera snake is fully flexible, waterproof (IP68) and comes with 4 high performance LED lights for object lighting.
The hand held unit has a large 3.5 in TFT colour display with 1.5x digital zoom and 180° picture rotation. It has a record function for video, still pictures and webcam onto a 8 GB max SDHC card.

Features and Benefits

• Recording function
• 3.5 in TFT monitor
• SDHC memory compatible
• Webcam Function
• High performance LED's
• 4x digital zoom
• TV Out connection
• Waterproof camera head and 10 m cable
• Camera head: ø 9 mm

Supplied with

40 x wipes Magnetic Pocket-star LED flashlight