Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laserliner 092.935.1 9mm probe Inspection Camera Extension Cable, 1m Probe Length, 1280 x 720pixels Resolution, LED

RS Stock No.: 271-610Brand: LaserlinerManufacturers Part No.: 092.935.1
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Probe Length

1m

Probe Diameter

9mm

Resolution

1280 x 720pixels

Field of View

90°

Illumination Type

LED

Country of Origin

China

Stock information temporarily unavailable.

AED 5,745.02

AED 5,745.02 Each (ex VAT)

AED 6,032.27

AED 6,032.27 Each (inc. VAT)

Laserliner 092.935.1 9mm probe Inspection Camera Extension Cable, 1m Probe Length, 1280 x 720pixels Resolution, LED

AED 5,745.02

AED 5,745.02 Each (ex VAT)

AED 6,032.27

AED 6,032.27 Each (inc. VAT)

Laserliner 092.935.1 9mm probe Inspection Camera Extension Cable, 1m Probe Length, 1280 x 720pixels Resolution, LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

1m

Probe Diameter

9mm

Resolution

1280 x 720pixels

Field of View

90°

Illumination Type

LED

Country of Origin

China