Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lattice FPGA ICE40HX1K-VQ100, iCE40 HX 1280 Cells, 64kbit, 160 Blocks, 100-Pin VQFP

RS Stock No.: 168-4220Brand: Lattice SemiconductorManufacturers Part No.: ICE40HX1K-VQ100
brand-logo
View all in FPGAs

Technical Document

Specifications

Family Name

iCE40 HX

Number of Logic Cells

1280

Number of Logic Units

160

Number of Registers

1280

Mounting Type

Surface Mount

Package Type

VQFP

Pin Count

100

Number of RAM Bits

64kbit

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Length

14mm

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.14 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.26 V

Country of Origin

Korea, Republic Of

Product details

Field Programmable Gate Arrays, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,995.65

AED 33.285 Each (In a Bag of 90) (ex VAT)

AED 3,145.43

AED 34.949 Each (In a Bag of 90) (inc. VAT)

Lattice FPGA ICE40HX1K-VQ100, iCE40 HX 1280 Cells, 64kbit, 160 Blocks, 100-Pin VQFP

AED 2,995.65

AED 33.285 Each (In a Bag of 90) (ex VAT)

AED 3,145.43

AED 34.949 Each (In a Bag of 90) (inc. VAT)

Lattice FPGA ICE40HX1K-VQ100, iCE40 HX 1280 Cells, 64kbit, 160 Blocks, 100-Pin VQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

iCE40 HX

Number of Logic Cells

1280

Number of Logic Units

160

Number of Registers

1280

Mounting Type

Surface Mount

Package Type

VQFP

Pin Count

100

Number of RAM Bits

64kbit

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Length

14mm

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.14 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.26 V

Country of Origin

Korea, Republic Of

Product details

Field Programmable Gate Arrays, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more